Hi-Bond VST 4100C Clear Foam Tape, 6mm x 10 m, 1 mm Thick

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.78

(exc. GST)

$10.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 16 November 2026
  • Plus 120 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$9.78
10 - 19$9.62
20 +$9.46

*price indicative

RS Stock No.:
686-1094
Mfr. Part No.:
VST 4100C/1/6/10
Brand:
Hi-Bond
Find similar products by selecting one or more attributes.
Select all

Brand

Hi-Bond

Width

6mm

Product Type

Foam Tape

Thickness

1mm

Length

10m

Backing Material

Acrylic Foam

Colour

Clear

Adhesion Strength

13.3N/cm

Single/Double Sided

Double Sided

Foam Density

850kg/m³

Adhesive Material

Acrylic

Minimum Operating Temperature

-40°C

Tensile Strength

61.7N/cm

Maximum Operating Temperature

100°C

Standards/Approvals

No

Model Number

VST 4100C

COO (Country of Origin):
KR

Hi-Bond Double Sided Foam Tape


The Hi-Bond clear double-sided foam is a high-quality adhesive tape. It allows two different surfaces to expand at different rates but staying bonded as they flex in the heat. The tape is 1mm thick, 6mm wide and 10m long. These tapes have adhesive applied to both sides of the foam.

Features and Benefits


It can be used with polycarbonate, acrylic and PVC

Bonds well to metals such as aluminium and stainless steel

Tensile strength is 61.7N/cm

Foam density is 850kg/m³

Adhesive material is acrylic

Applications


Bonding glass and transparent plastics

Ideal for use with window, door, laminated safety and bullet proof glass manufacture

Suited for applications in the display and sign industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy