OPTIBELT 1432 8M 30 Timing Belt 179 Teeth, 1.432 m Length, 30 mm Width
- RS Stock No.:
- 179-348
- Mfr. Part No.:
- 1432 8M 30
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$127.70
(exc. GST)
$140.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.70 |
*price indicative
- RS Stock No.:
- 179-348
- Mfr. Part No.:
- 1432 8M 30
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 179 | |
| Cord Material | Fibreglass | |
| Material | Chloroprene | |
| Series | OMEGA | |
| Belt Length | 1.432m | |
| Minimum Operating Temperature | -40°C | |
| Belt Width | 30mm | |
| Pitch Length | 8mm | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 179 | ||
Cord Material Fibreglass | ||
Material Chloroprene | ||
Series OMEGA | ||
Belt Length 1.432m | ||
Minimum Operating Temperature -40°C | ||
Belt Width 30mm | ||
Pitch Length 8mm | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
- RS Stock No. 0179316
- Mfr. Part No. 1096 8M 30
Each
$105.95
- RS Stock No. 0176354
- Mfr. Part No. 1264 8M 30
Each
$121.28
- RS Stock No. 0179330
- Mfr. Part No. 1184 8M 30
Each
$112.24
- RS Stock No. 0842931
- Mfr. Part No. 1000 8M 30 HILO
Each
$218.14
Related links
- OPTIBELT 1432 8M 85 Timing Belt 179 Teeth 85 mm Width
- OPTIBELT 1432 8M 50 Timing Belt 179 Teeth 50 mm Width
- OPTIBELT 1432 8M 20 Timing Belt 179 Teeth 20 mm Width
- OPTIBELT 537 3M 9 Timing Belt 179 Teeth 9 mm Width
- OPTIBELT 537 3M 15 Timing Belt 179 Teeth 15 mm Width
- OPTIBELT 537 3M 6 Timing Belt 179 Teeth 6 mm Width
- SKF PHG 920-8M-30 Timing Belt 115 Teeth 30 mm Width
- OPTIBELT 1056 8M 30 Timing Belt 132 Teeth 30 mm Width












