OPTIBELT 1096 8M 30 Timing Belt 137 Teeth, 1.096 m Length, 30 mm Width
- RS Stock No.:
- 179-316
- Mfr. Part No.:
- 1096 8M 30
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$105.95
(exc. GST)
$116.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.95 |
*price indicative
- RS Stock No.:
- 179-316
- Mfr. Part No.:
- 1096 8M 30
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 137 | |
| Cord Material | Fibreglass | |
| Material | Chloroprene | |
| Series | OMEGA | |
| Pitch Length | 8mm | |
| Belt Length | 1.096m | |
| Belt Width | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 137 | ||
Cord Material Fibreglass | ||
Material Chloroprene | ||
Series OMEGA | ||
Pitch Length 8mm | ||
Belt Length 1.096m | ||
Belt Width 30mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
- RS Stock No. 0179348
- Mfr. Part No. 1432 8M 30
Each
$127.70
- RS Stock No. 0842931
- Mfr. Part No. 1000 8M 30 HILO
Each
$218.14
- RS Stock No. 2171468
- Mfr. Part No. 3280 8M 30
Each
$271.05
- RS Stock No. 2170242
- Mfr. Part No. 1224 8M 30
Each
$102.06
Related links
- OPTIBELT 1096 8M 85 Timing Belt 137 Teeth 85 mm Width
- OPTIBELT 1096 8M 50 Timing Belt 137 Teeth 50 mm Width
- OPTIBELT 1096 8M 20 Timing Belt 137 Teeth 20 mm Width
- SKF PHG 920-8M-30 Timing Belt 115 Teeth 30 mm Width
- OPTIBELT 920 8M 30 Timing Belt 115 Teeth 30 mm Width
- OPTIBELT 1056 8M 30 Timing Belt 132 Teeth 30 mm Width
- OPTIBELT 1400 8M 30 Timing Belt 175 Teeth 30 mm Width
- OPTIBELT 720 8M 30 Timing Belt 90 Teeth 30 mm Width












