OPTIBELT 537 3M 15 Timing Belt 179 Teeth, 537 mm Length, 15 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$25.21

(exc. GST)

$27.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$25.21
13 - 24$24.85
25 +$24.37

*price indicative

RS Stock No.:
217-1755
Mfr. Part No.:
537 3M 15
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

3M

Product Type

Timing Belt

Pitch

3mm

Number of Teeth

179

Material

Rubber

Cord Material

Fibreglass

Series

OMEGA

Belt Width

15mm

Pitch Length

3mm

Belt Length

537mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 9563

The OPTIBELT OMEGA series timing belt design with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It is made up of chloroprene.

High precision

Maintenance-free

Temperature range -30°C to +100°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy