OPTIBELT 1056 8M 30 Timing Belt 132 Teeth, 1.056 m Length, 30 mm Width
- RS Stock No.:
- 179-309
- Mfr. Part No.:
- 1056 8M 30
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$103.60
(exc. GST)
$113.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.60 |
*price indicative
- RS Stock No.:
- 179-309
- Mfr. Part No.:
- 1056 8M 30
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 132 | |
| Material | Chloroprene | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Minimum Operating Temperature | -40°C | |
| Pitch Length | 8mm | |
| Belt Width | 30mm | |
| Belt Length | 1.056m | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 132 | ||
Material Chloroprene | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Minimum Operating Temperature -40°C | ||
Pitch Length 8mm | ||
Belt Width 30mm | ||
Belt Length 1.056m | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 1056 8M 20 Timing Belt 132 Teeth 20 mm Width
- OPTIBELT 1056 8M 85 Timing Belt 132 Teeth 85 mm Width
- OPTIBELT 1056 8M 50 Timing Belt 132 Teeth 50 mm Width
- SKF PHG 920-8M-30 Timing Belt 115 Teeth 30 mm Width
- OPTIBELT 920 8M 30 Timing Belt 115 Teeth 30 mm Width
- OPTIBELT 880 8M 30 Timing Belt 110 Teeth 30 mm Width
- SKF PHG 880-8M-30 Timing Belt 110 Teeth 30 mm Width
- OPTIBELT 1552 8M 30 Timing Belt 194 Teeth 30 mm Width
