OPTIBELT 1184 8M 30 Timing Belt 148 Teeth, 1.184 m Length, 30 mm Width

Subtotal (1 unit)*

$112.24

(exc. GST)

$123.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.24

*price indicative

RS Stock No.:
179-330
Mfr. Part No.:
1184 8M 30
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

8M

Product Type

Timing Belt

Pitch

8mm

Number of Teeth

148

Material

Chloroprene

Cord Material

Fibreglass

Series

OMEGA

Minimum Operating Temperature

-40°C

Pitch Length

8mm

Belt Length

1.184m

Belt Width

30mm

Maximum Operating Temperature

140°C

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.

High precision

Maintenance-free

Efficiency up to 98%

For HTD and RPP pulleys

Improved low-noise characteristics through OMEGA tooth form

Fiberglass cord

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy