OPTIBELT 180 3M 9 Timing Belt 60 Teeth, 180 mm Length, 9 mm Width
- RS Stock No.:
- 179-135
- Mfr. Part No.:
- 180 3M 9
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$13.45
(exc. GST)
$14.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.45 |
*price indicative
- RS Stock No.:
- 179-135
- Mfr. Part No.:
- 180 3M 9
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 60 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Pitch Length | 3mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 180mm | |
| Belt Width | 9mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 60 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Pitch Length 3mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 180mm | ||
Belt Width 9mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
- RS Stock No. 0213083
- Mfr. Part No. 180 5MHP 9
Each
$14.24
- RS Stock No. 0179136
- Mfr. Part No. 180 3M 15
Each
$21.48
- RS Stock No. 2170855
- Mfr. Part No. 645 5M 9
Each
$23.92
- RS Stock No. 0179133
- Mfr. Part No. 180 3M 6
Each
$10.78
Related links
- OPTIBELT 180 3M 15 Timing Belt 60 Teeth 15 mm Width
- OPTIBELT 180 3M 6 Timing Belt 60 Teeth 6 mm Width
- OPTIBELT 180 5M 9 Timing Belt 36 Teeth 9 mm Width
- OPTIBELT 180 5MHP 9 Timing Belt 36 Teeth 9 mm Width
- OPTIBELT 300 5M 9 Timing Belt 60 Teeth 9 mm Width
- Contitech 300 5M 9 Timing Belt 60 Teeth 9 mm Width
- OPTIBELT 180 5MHP 15 Timing Belt 36 Teeth 15 mm Width
- OPTIBELT 180 5M 15 Timing Belt 36 Teeth 15 mm Width












