OPTIBELT 300 5M 9 Timing Belt 60 Teeth, 300 mm Length, 9 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$13.52

(exc. GST)

$14.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$13.52
13 - 24$13.36
25 +$13.06

*price indicative

RS Stock No.:
204-2927
Mfr. Part No.:
300 5M 9
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

5M

Pitch

5mm

Number of Teeth

60

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA

Belt Width

9mm

Minimum Operating Temperature

-30°C

Belt Length

300mm

Pitch Length

5mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 9563

The Optibelt Timing Belt has 300mm pitch length. The linear belt is open-ended timing belts with glass cord manufactured from sleeves in a spiral cut method.

Pitch length 300mm

High level of tensile strength

Low stretch

High positioning accuracy

Lower noise level than opt belt HTD, opt belt ZR and polyurethane timing belts

Maximum angle misalignment of 0.67° (depending on width)

Maintenance-free

For medium and

Each
$17.96
Each
$13.19
Each
$16.37
Each
$29.51

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy