OPTIBELT 180 3M 15 Timing Belt 60 Teeth, 180 mm Length, 15 mm Width
- RS Stock No.:
- 179-136
- Mfr. Part No.:
- 180 3M 15
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$21.48
(exc. GST)
$23.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.48 |
*price indicative
- RS Stock No.:
- 179-136
- Mfr. Part No.:
- 180 3M 15
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 60 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Length | 180mm | |
| Belt Width | 15mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 3mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 60 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Length 180mm | ||
Belt Width 15mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 3mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 180 3M 9 Timing Belt 60 Teeth 9 mm Width
- OPTIBELT 180 3M 6 Timing Belt 60 Teeth 6 mm Width
- OPTIBELT 180 5MHP 15 Timing Belt 36 Teeth 15 mm Width
- OPTIBELT 180 5M 15 Timing Belt 36 Teeth 15 mm Width
- OPTIBELT 300 5M 15 Timing Belt 60 Teeth 15 mm Width
- SKF PHG 300-5M-15 Timing Belt 60 Teeth 15 mm Width
- OPTIBELT 564 3M 15 Timing Belt 188 Teeth 15 mm Width
- OPTIBELT 312 3M 15 Timing Belt 104 Teeth 15 mm Width
