OPTIBELT 180 5M 15 Timing Belt 36 Teeth, 180 mm Length, 15 mm Width
- RS Stock No.:
- 178-269
- Mfr. Part No.:
- 180 5M 15
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$20.88
(exc. GST)
$22.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.88 |
*price indicative
- RS Stock No.:
- 178-269
- Mfr. Part No.:
- 180 5M 15
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 36 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Length | 180mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 15mm | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 36 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Length 180mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 15mm | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
- RS Stock No. 0213084
- Mfr. Part No. 180 5MHP 15
Each
$22.21
- RS Stock No. 0179136
- Mfr. Part No. 180 3M 15
Each
$21.48
- RS Stock No. 0178268
- Mfr. Part No. 180 5M 9
Each
$13.21
- RS Stock No. 0465049
- Mfr. Part No. PHG 180-5M-S200
Each
$94.80
Related links
- OPTIBELT 180 5M 9 Timing Belt 36 Teeth 9 mm Width
- OPTIBELT 180 5M 25 Timing Belt 36 Teeth 25 mm Width
- OPTIBELT 180 5MHP 15 Timing Belt 36 Teeth 15 mm Width
- SKF PHG 180-5M-S200 Timing Belt 36 Teeth 200 mm Width
- OPTIBELT 180 5MHP 9 Timing Belt 36 Teeth 9 mm Width
- OPTIBELT 180 5MHP 25 Timing Belt 36 Teeth 25 mm Width
- Contitech 10 / T5 / 180 SS Timing Belt 36 Teeth 10 mm Width
- OPTIBELT 180 3M 15 Timing Belt 60 Teeth 15 mm Width











