OPTIBELT 495 3M 15 Timing Belt 165 Teeth, 495 mm Length, 15 mm Width
- RS Stock No.:
- 178-034
- Mfr. Part No.:
- 495 3M 15
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$27.51
(exc. GST)
$30.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.51 |
*price indicative
- RS Stock No.:
- 178-034
- Mfr. Part No.:
- 495 3M 15
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 3M | |
| Pitch | 3mm | |
| Number of Teeth | 165 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Length | 495mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 15mm | |
| Pitch Length | 3mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 13050, ISO 9563, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 3M | ||
Pitch 3mm | ||
Number of Teeth 165 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Length 495mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 15mm | ||
Pitch Length 3mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 13050, ISO 9563, RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 495 3M 6 Timing Belt 165 Teeth 6 mm Width
- OPTIBELT 495 3M 9 Timing Belt 165 Teeth 9 mm Width
- OPTIBELT 825 5M 15 Timing Belt 165 Teeth 15 mm Width
- OPTIBELT 165 3M 15 Timing Belt 55 Teeth 15 mm Width
- OPTIBELT 330 XL 037 Timing Belt 165 Teeth 9.4 mm Width
- Gates PCV 14MGT 2310 68 Timing Belt 165 Teeth 68 mm Width
- Gates PCV 14MGT 2310 37 Timing Belt 165 Teeth 37 mm Width
- RS PRO Timing Belt 165 Teeth
