Festo Shock Absorber, YSRW-10-17, 17 mm Body Length, 17 mm Body Length
- RS Stock No.:
- 203-9628
- Mfr. Part No.:
- YSRW-10-17
- Brand:
- Festo
Subtotal (1 unit)*
$341.47
(exc. GST)
$375.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $341.47 |
*price indicative
- RS Stock No.:
- 203-9628
- Mfr. Part No.:
- YSRW-10-17
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Shock Absorber | |
| Length | 17mm | |
| Stroke Length | 17mm | |
| Series | YSRW-10-17 | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 80°C | |
| Model Number | 191195 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Shock Absorber | ||
Length 17mm | ||
Stroke Length 17mm | ||
Series YSRW-10-17 | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 80°C | ||
Model Number 191195 | ||
- COO (Country of Origin):
- DE
The Festo shock absorber YSRW-10-17 Self-adjusting, with progressive characteristic curve. It is Hydraulic shock absorber with path-controlled flow control function and slowly increasing cushioning force curve. The device has long cushioning stroke and suitable for low-vibration operation.
Size=10
Stroke=17 mm
Cushioning=(* self-adjusting
* Soft characteristic)
Assembly position=Any
Position detection=No
- RS Stock No. 2039558
- Mfr. Part No. DYSW-10-17-Y1F
Each
$322.45
- RS Stock No. 2704341
- Mfr. Part No. RJ1007LU
Each
$139.21
- RS Stock No. 2023074
- Mfr. Part No. YSRW-16-26
Each
$455.84
- RS Stock No. 2023109
- Mfr. Part No. YSR-25-40-C
Each
$830.83
Related links
- Festo Shock Absorber 77.55 mm Body Length 17 mm Body Length, M14 Thread Size
- Festo Shock Absorber 14 mm Body Length, 8 mm Body Length
- Festo Shock Absorber 91 mm Body Length 26 mm Body Length, M22 Thread Size
- Festo Shock Absorber 72.5 mm Body Length 20 mm Body Length, M16 Thread Size
- Festo Shock Absorber 41 mm Body Length 10 mm Body Length, M10 Thread Size
- Festo Shock Absorber 34 mm Body Length, 34 mm Body Length
- Festo Shock Absorber 14 mm Body Length
- Festo Shock Absorber, YSRW-DGC-40-GF












