OPTIBELT 486 3M 6 Timing Belt 162 Teeth, 486 mm Length, 6 mm Width
- RS Stock No.:
- 178-026
- Mfr. Part No.:
- 486 3M 6
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$13.90
(exc. GST)
$15.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.90 |
*price indicative
- RS Stock No.:
- 178-026
- Mfr. Part No.:
- 486 3M 6
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 3M | |
| Pitch | 3mm | |
| Number of Teeth | 162 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Length | 486mm | |
| Pitch Length | 3mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 6mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, 13050, ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 3M | ||
Pitch 3mm | ||
Number of Teeth 162 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Length 486mm | ||
Pitch Length 3mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 6mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, 13050, ISO 9563 | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
- RS Stock No. 0178028
- Mfr. Part No. 486 3M 9
Each
$18.84
- RS Stock No. 0212906
- Mfr. Part No. 276 3MHP 6
Each
$12.82
- RS Stock No. 0212910
- Mfr. Part No. 285 3MHP 6
Each
$12.82
- RS Stock No. 2171343
- Mfr. Part No. 276 3M 6
Each
$11.33
Related links
- OPTIBELT 486 3M 9 Timing Belt 162 Teeth 9 mm Width
- OPTIBELT 486 3M 15 Timing Belt 162 Teeth 15 mm Width
- OPTIBELT 246 3M 6 Timing Belt 82 Teeth 6 mm Width
- OPTIBELT 564 3M 6 Timing Belt 188 Teeth 6 mm Width
- OPTIBELT 531 3M 6 Timing Belt 177 Teeth 6 mm Width
- OPTIBELT 363 3M 6 Timing Belt 121 Teeth 6 mm Width
- OPTIBELT 300 3M 6 Timing Belt 100 Teeth 6 mm Width
- OPTIBELT 390 3M 6 Timing Belt 130 Teeth 6 mm Width












