Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$207.84
(exc. GST)
$228.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $207.84 |
| 5 + | $202.04 |
*price indicative
- RS Stock No.:
- 175-5191
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Timing Belt | |
| Pitch | 14mm | |
| Number of Teeth | 165 | |
| Material | Rubber | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timing Belt | ||
Pitch 14mm | ||
Number of Teeth 165 | ||
Material Rubber | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- CN
RS PRO Timing Belt
The RS Pro HTD timing belt provides high power transmission via its unique tooth profile. This enables it to be used in low speed, high torque applications. It provides high strength, excellent flex life and high resistance to elongation. This belt is made from flexible rubber with 165 teeth moulded onto the inner surface and it has a pitch of 14mm. It has a smooth result and more precise transmission of power at high load capacities and with an extended belt life. The curvilinear HTD tooth profile has high load stress at tooth roots, which is an inherent weakness with traditional trapezoidal profile belts.
Features and Benefits
• High durability and low maintenance
• Temperature ranges between -30°C and 80°C
• Moderate resistance to common oils
• Good resistance to heat and cold environments
• Low noise, high speed ratio and high belt speed
Applications
• Data storage
• Hand power tools
• Postage handling
• Food processors
• Office machines
• Centrifuges
• Money handling
• Medical diagnostic
• Sewing machines
• Ticket dispensers
• Robotics
• Vending machines
• Vacuum cleaners
Certifications
• REACH certification
• ISO13050
• DIN 7721
• IP27 RMA-MPTA rated
Related links
- RS PRO Timing Belt 165 Teeth 6 mm Width
- RS PRO Timing Belt 165 Teeth 115 mm Width
- RS PRO Timing Belt 57 Teeth 9 mm Width
- RS PRO Timing Belt 309 Teeth 50 mm Width
- RS PRO Timing Belt 200 Teeth 20 mm Width
- RS PRO Timing Belt 127 Teeth 40 mm Width
- RS PRO Timing Belt 170 Teeth 15 mm Width
- RS PRO Timing Belt 128 Teeth 15 mm Width
