OPTIBELT 240 DXL 025 Double Sided Timing Belt 120 Teeth, 609.6 mm Length, 6.35 mm Width

Subtotal (1 unit)*

$34.02

(exc. GST)

$37.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.02

*price indicative

RS Stock No.:
176-921
Mfr. Part No.:
240 DXL 025
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Double Sided Timing Belt

Belt Section

XL

Pitch

0.2in

Number of Teeth

120

Cord Material

Fibreglass

Material

Rubber

Series

ZR D

Belt Length

609.6mm

Belt Width

6.35mm

Pitch Length

0.2in

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 5294, ISO 5296

COO (Country of Origin):
DE
The Optibelt ZR rubber double timing belts has most salient features that they have high quality neoprene compounds, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric.

A certain level of oil and heat resistance

Cold resistance

Wear resistant fabric

Manufactured according to ISO 5296

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy