RS Better World

Siemens Grey, Black Plastic 3SU1 Control Station Enclosure - 2 Hole 22 mm Diameter

Subtotal (1 unit)*

$426.63

(exc. GST)

$469.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$426.63

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
159-355
Mfr. Part No.:
3SU1802-0AP00-2AB1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Control Station Enclosure

Series

3SU1

Cutout Diameter

22mm

Number of Cutouts

2

Enclosure Colour

Grey, Black

Enclosure Material

Plastic

Standards/Approvals

No

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens enclosure is designed specifically for command devices, combining functionality with modern aesthetics. With a round shape and constructed from durable plastic, it features a grey top part that complements the device's operational requirements.

Easy vertical floor mounting for versatile installation options

Supports a wide ambient temperature range for operation in diverse conditions

Screw-type terminal connections streamline electrical setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy