OPTIBELT 240 XL 025 Timing Belt 120 Teeth, 609.6 mm Length, 6.35 mm Width
- RS Stock No.:
- 217-0736
- Mfr. Part No.:
- 240 XL 025
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.08
(exc. GST)
$11.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $10.08 |
| 13 - 24 | $9.98 |
| 25 + | $9.79 |
*price indicative
- RS Stock No.:
- 217-0736
- Mfr. Part No.:
- 240 XL 025
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | XL | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 120 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | ZR | |
| Pitch Length | 5mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 6.35mm | |
| Belt Length | 609.6mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section XL | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 120 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series ZR | ||
Pitch Length 5mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 6.35mm | ||
Belt Length 609.6mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The Optibelt timing belts made by chloroprene has high quality neoprene compounds, it is the most The salient feature of the Optibelt ZR timing belts. It has XL profile with 609 mm length.
Broad performance range
Low bearing loading
High level of flexibility
Synchronous torque transmission
Related links
- OPTIBELT 240 XL 031 Timing Belt 120 Teeth 7.87 mm Width
- OPTIBELT 240 XL 037 Timing Belt 120 Teeth 9.4 mm Width
- OPTIBELT 240 DXL 025 Double Sided Timing Belt 120 Teeth 6.35 mm Width
- SKF PHG 240-XL-037 Timing Belt 120 Teeth 9.4 mm Width
- SKF PHG 240-XL-S1800 Timing Belt 120 Teeth 457.2 mm Width
- OPTIBELT 240 DXL 031 Double Sided Timing Belt 120 Teeth 7.87 mm Width
- OPTIBELT 240 DXL 037 Double Sided Timing Belt 120 Teeth 9.4 mm Width
- OPTIBELT 120 XL 025 Timing Belt 60 Teeth 6.35 mm Width
