OPTIBELT 600 3M 9 Timing Belt 200 Teeth, 600 mm Length, 9 mm Width
- RS Stock No.:
- 176-477
- Mfr. Part No.:
- 600 3M 9
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$19.90
(exc. GST)
$21.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.90 |
*price indicative
- RS Stock No.:
- 176-477
- Mfr. Part No.:
- 600 3M 9
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 3M | |
| Pitch | 3mm | |
| Number of Teeth | 200 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 600mm | |
| Belt Width | 9mm | |
| Pitch Length | 3mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 13050, RoHS, ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 3M | ||
Pitch 3mm | ||
Number of Teeth 200 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Length 600mm | ||
Belt Width 9mm | ||
Pitch Length 3mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 13050, RoHS, ISO 9563 | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 600 3M 6 Timing Belt 200 Teeth 6 mm Width
- OPTIBELT 600 3M 15 Timing Belt 200 Teeth 15 mm Width
- OPTIBELT 600 5MHP 9 Timing Belt 120 Teeth 9 mm Width
- OPTIBELT 600 5M 9 Timing Belt 120 Teeth 9 mm Width
- OPTIBELT 1000 5MHP 9 Timing Belt 200 Teeth 9 mm Width
- OPTIBELT 1000 5M 9 Timing Belt 200 Teeth 9 mm Width
- OPTIBELT 600 D5M 9 Double Sided Timing Belt 120 Teeth 9 mm Width
- Contitech 600 5M 9 Timing Belt 120 Teeth 9 mm Width
