OPTIBELT 600 5M 9 Timing Belt 120 Teeth, 600 mm Length, 9 mm Width
- RS Stock No.:
- 204-2895
- Mfr. Part No.:
- 600 5M 9
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save $3.90
View bulk pricing optionsSubtotal (1 unit)*
$20.40
(exc. GST)
$22.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $20.40 | - |
| 13 - 24 | $20.10 | $3.90 |
| 25 + | $19.59 | $20.25 |
*price indicative
- RS Stock No.:
- 204-2895
- Mfr. Part No.:
- 600 5M 9
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 120 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Pitch Length | 5mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 600mm | |
| Belt Width | 9mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 120 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Pitch Length 5mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 600mm | ||
Belt Width 9mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt Timing Belt has 600mm pitch length. The linear belt is open-ended timing belts with glass cord manufactured from sleeves in a spiral cut method.
Pitch length 600mm
High level of tensile strength
Low stretch
High positioning accuracy
Lower noise level than opt belt HTD, opt belt ZR and polyurethane timing belts
Maximum angle misalignment of 0.67° (depending on width)
Maintenance-free
For medium and
Related links
- Contitech 600 5M 9 Timing Belt 120 Teeth 9 mm Width
- OPTIBELT 600 5M 25 Timing Belt 120 Teeth 25 mm Width
- OPTIBELT 600 5M 15 Timing Belt 120 Teeth 15 mm Width
- OPTIBELT 600 5MHP 9 Timing Belt 120 Teeth 9 mm Width
- OPTIBELT 600 D5M 9 Double Sided Timing Belt 120 Teeth 9 mm Width
- SKF PHG 600-5M-15 Timing Belt 120 Teeth 15 mm Width
- Contitech 600 5M 15 Timing Belt 120 Teeth 15 mm Width
- RS PRO Timing Belt 120 Teeth 9 mm Width
