OPTIBELT 600 D5M 9 Double Sided Timing Belt 120 Teeth, 600 mm Length, 9 mm Width

Subtotal (1 unit)*

$138.99

(exc. GST)

$152.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$138.99

*price indicative

RS Stock No.:
130-556
Mfr. Part No.:
600 D5M 9
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

D5M

Product Type

Double Sided Timing Belt

Pitch

5mm

Number of Teeth

120

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA D

Minimum Operating Temperature

-30°C

Belt Length

600mm

Pitch Length

5mm

Belt Width

9mm

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS, ISO 9563

COO (Country of Origin):
DE
The OPTIBELT OMEGA series of D5M profile double sided timing belt are made up of Chloroprene.

Maintenance free

Made with glass fibre tension cord

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy