OPTIBELT 1000 5M 9 Timing Belt 200 Teeth, 1 m Length, 9 mm Width
- RS Stock No.:
- 179-273
- Mfr. Part No.:
- 1000 5M 9
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$32.21
(exc. GST)
$35.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.21 |
*price indicative
- RS Stock No.:
- 179-273
- Mfr. Part No.:
- 1000 5M 9
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 200 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Width | 9mm | |
| Belt Length | 1m | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 200 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Width 9mm | ||
Belt Length 1m | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 1000 5M 25 Timing Belt 200 Teeth 25 mm Width
- OPTIBELT 1000 5M 15 Timing Belt 200 Teeth 15 mm Width
- OPTIBELT 1000 5MHP 9 Timing Belt 200 Teeth 9 mm Width
- OPTIBELT 1000 5MHP 25 Timing Belt 200 Teeth 25 mm Width
- OPTIBELT 1000 5MHP 15 Timing Belt 200 Teeth 15 mm Width
- OPTIBELT 20 T5 / 1000 AP Timing Belt 200 Teeth 20 mm Width
- OPTIBELT 20 T5 / 1000 Timing Belt 200 Teeth 20 mm Width
- OPTIBELT 12 T5 / 1000 AP Timing Belt 200 Teeth 12 mm Width
