Siemens 3RP2005 Series DIN Rail Timer Relay, 1-Contact, 24 V dc 110V ac, 24 V ac, 240 V ac, 0.050 s → 100 h, 1-Function,
- RS Stock No.:
- 470-7935
- Mfr. Part No.:
- 3RP2025-1AP30
- Brand:
- Siemens
Subtotal (1 unit)*
$265.77
(exc. GST)
$292.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $265.77 |
*price indicative
- RS Stock No.:
- 470-7935
- Mfr. Part No.:
- 3RP2025-1AP30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Multifunction | |
| Time Range | 0.050 s → 100 h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | SPDT | |
| IP Rating | IP20 | |
| Supply AC Voltage | 110V ac, 24V ac, 240V ac | |
| Contact Current | 3A | |
| Supply DC Voltage | 24 V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Mode | ON Delay | |
| Terminal Type | Screw | |
| Width | 45mm | |
| Standards/Approvals | RoHS | |
| Height | 57mm | |
| Length | 57mm | |
| Series | 3RP2005 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Multifunction | ||
Time Range 0.050 s → 100 h | ||
Number of Contacts 1 | ||
Number of Timer Functions 1 | ||
Contact Configuration SPDT | ||
IP Rating IP20 | ||
Supply AC Voltage 110V ac, 24V ac, 240V ac | ||
Contact Current 3A | ||
Supply DC Voltage 24 V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Mode ON Delay | ||
Terminal Type Screw | ||
Width 45mm | ||
Standards/Approvals RoHS | ||
Height 57mm | ||
Length 57mm | ||
Series 3RP2005 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Siemens 3RP2005 Series Timer Relay, 0.05s to 100h Time Range, 24V dc Supply Voltage - 3RP2025-1AP30
This timer relay is an electronic slow-operating device designed for control applications requiring adjustable ON-delay timing from 0.05s up to 100h. It accepts AC or DC control supply voltages and is intended for DIN-rail mounting in industrial control panels. The unit employs a single changeover SPDT contact rated for switching small control loads and is built to operate across a wide ambient temperature range.
Features and Benefits:
• 0.05s to 100h adjustable time provides versatile delay settings
• SPDT contact with 3A rating enables Compact control switching
• Screw terminals allow secure conductor connections up to 2.5mm²
• IP20 front protection permits safe panel-front access
• Operating range −25°C to +60°C supports varied site climates
• SPDT contact with 3A rating enables Compact control switching
• Screw terminals allow secure conductor connections up to 2.5mm²
• IP20 front protection permits safe panel-front access
• Operating range −25°C to +60°C supports varied site climates
Applications
• Suitable for sequencing control in automation racks
• Used with contactors for delayed start of motors
• Ideal for interval timing in conveyor systems
• Can be used for control logic in building services
• Used for time-based signalling in process equipment
• Used with contactors for delayed start of motors
• Ideal for interval timing in conveyor systems
• Can be used for control logic in building services
• Used for time-based signalling in process equipment
What supply voltages can it accept?
It accepts 24V DC or 24V AC and a second AC range of 200 to 240V at 50/60Hz.
What are the connection and conductor requirements?
Connections use screw-type terminals accepting solid or stranded conductors 0.5 to 2.5mm² with tightening torque 0.8 to 1.2N·m.
How does it perform electrically under switching duty?
The relay output contact material is AgSnO2 with electrical endurance typically 100,000 cycles at AC-15 230V and thermal current rated 5A.
Are there environmental or EMC considerations?
It meets EMC emission and immunity standards and withstands bursts to 2kV and surges up to 2kV on network connections.
What mounting and service-life characteristics apply?
It mounts on a 35mm DIN rail with screw and Snap-on fastening and mechanical service life is typically 10,000,000 operating cycles.
Approvals
UL listed / UL listed for Canada
Standards
IEC947, VDE0660, EN60947
Related links
- Siemens 3RP2005 Series DIN Rail Timer Relay 24 V dc 100V ac 24 V ac 0.05 to 100
- Siemens 3RP Series DIN Rail Timer Relay 125 V dc 110V ac 240 V ac 0.05 to 100 h,
- Siemens SIRIUS Series DIN Rail Timer Relay 24 V dc 100V ac 24 V ac 0.05 to 100 s,
- Siemens SIRIUS Series DIN Rail 1-Contact 24 V ac 0.05 to 1 s, 1 CO
- Siemens SIRIUS Series DIN Rail Timer Relay 24 V dc 200V ac 5 to 100 s SPDT Switch
- Siemens 3RA28 Series Snap-On Timer Relay 24 V dc 24V ac CO Switch Configuration
- Siemens 3RP20 Series Snap-On Timer Relay 24 V dc 24V ac 8-Function, CO Switch Configuration
- Siemens 7PV1512 Series DIN Rail Timer Relay 24 V dc 200V ac 0.5 to 10 s SPDT Switch
