Siemens SIRIUS Series DIN Rail Timer Relay, 1-Contact, 24 V dc 100V ac, 127 V ac, 24 V ac, 0.05 → 100 h, 0.05
- RS Stock No.:
- 470-7929
- Mfr. Part No.:
- 3RP2025-1AQ30
- Brand:
- Siemens
Get a bulk buy discount
Add 3 more to save $29.52
View bulk pricing optionsSubtotal (1 unit)*
$245.57
(exc. GST)
$270.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $245.57 | - |
| 3 - 4 | $235.73 | $29.52 |
| 5 + | $225.90 | $98.35 |
*price indicative
- RS Stock No.:
- 470-7929
- Mfr. Part No.:
- 3RP2025-1AQ30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 0.05 → 100 h, 0.05 → 100 s, 0.05 → 100 min | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | SPDT | |
| IP Rating | IP20 | |
| Supply AC Voltage | 100V ac, 127V ac, 24V ac | |
| Supply DC Voltage | 24 V dc | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 5A | |
| Maximum Operating Temperature | 60°C | |
| Mode | ON Delay | |
| Terminal Type | Screw | |
| Width | 45mm | |
| Length | 57mm | |
| Standards/Approvals | EN 61000-6-2, IEC 60529, EN 61000-6-4(3) | |
| Height | 73mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 0.05 → 100 h, 0.05 → 100 s, 0.05 → 100 min | ||
Number of Contacts 1 | ||
Number of Timer Functions 1 | ||
Contact Configuration SPDT | ||
IP Rating IP20 | ||
Supply AC Voltage 100V ac, 127V ac, 24V ac | ||
Supply DC Voltage 24 V dc | ||
Minimum Operating Temperature -25°C | ||
Contact Current 5A | ||
Maximum Operating Temperature 60°C | ||
Mode ON Delay | ||
Terminal Type Screw | ||
Width 45mm | ||
Length 57mm | ||
Standards/Approvals EN 61000-6-2, IEC 60529, EN 61000-6-4(3) | ||
Height 73mm | ||
Series SIRIUS | ||
RoHS Status: Exempt
On-delay Time Relays
25°C to +60°C
Approx. 5% setting tolerance
<1% repeat tolerance
Approvals
UL listed / UL listed for Canada
Standards
IEC947, VDE0660, EN60947
Related links
- Siemens SIRIUS Series DIN Rail Timer Relay 24 V dc 100V ac 0.5 to 10 s SPDT Switch
- Siemens 3RP2005 Series DIN Rail Timer Relay 24 V dc 100V ac 24 V ac 0.05 to 100
- Siemens 7PV15 Series DIN Rail Timer Relay 100 to 127 V ac 100V ac 5 to 100 s SPDT
- Siemens 3RP2005 Series DIN Rail Timer Relay 24 V dc 110V ac 240 V ac 0.05 to 100
- Siemens SIRIUS Series DIN Rail 1-Contact 24 V ac 0.05 to 1 s, 1 CO
- Siemens 3RA28 Series Snap-On Timer Relay 24 V dc 24V ac CO Switch Configuration
- Siemens 3RP Series DIN Rail Timer Relay 125 V dc 110V ac 240 V ac 0.05 to 100 h,
- Siemens SIRIUS Series DIN Rail Timer Relay 24 to 240 V dc 24V ac 0.05 s to 100 h,
