Siemens SIRIUS Series DIN Rail, Snap-On Timer Relay, 1-Contact, 24 V dc 200V ac, 24 V ac, 240 V ac, 0.05 → 1 s, 1
- RS Stock No.:
- 171-8299
- Mfr. Part No.:
- 7PV1511-1AP30
- Brand:
- Siemens
Subtotal (1 unit)*
$90.08
(exc. GST)
$99.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.08 |
*price indicative
- RS Stock No.:
- 171-8299
- Mfr. Part No.:
- 7PV1511-1AP30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail, Snap-On | |
| Time Range | 0.05 → 1 s | |
| Number of Contacts | 1 | |
| Contact Configuration | 1 CO | |
| IP Rating | IP40, IP20 | |
| Supply AC Voltage | 200V ac, 24V ac, 240V ac | |
| Supply DC Voltage | 24 V dc | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 3A | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 55°C | |
| Height | 90mm | |
| Width | 67mm | |
| Standards/Approvals | IEC 204-2, IEC 61000-4-2, DIN EN 61346-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 750, EN 954-1, DIN 40719 | |
| Length | 17.5mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Timer Relay | ||
Mount Type DIN Rail, Snap-On | ||
Time Range 0.05 → 1 s | ||
Number of Contacts 1 | ||
Contact Configuration 1 CO | ||
IP Rating IP40, IP20 | ||
Supply AC Voltage 200V ac, 24V ac, 240V ac | ||
Supply DC Voltage 24 V dc | ||
Minimum Operating Temperature -25°C | ||
Contact Current 3A | ||
Terminal Type Screw | ||
Maximum Operating Temperature 55°C | ||
Height 90mm | ||
Width 67mm | ||
Standards/Approvals IEC 204-2, IEC 61000-4-2, DIN EN 61346-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 750, EN 954-1, DIN 40719 | ||
Length 17.5mm | ||
Series SIRIUS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Timing relay, electronic ON delay 1 change-over contact, 1 time range 0.05...1 s 24/230 V AC and 24 V DC with LED, Screw terminal
Related links
- Siemens SIRIUS Series DIN Rail Timer Relay 24 V dc 200V ac 5 to 100 s SPDT Switch
- Siemens 7PV1512 Series DIN Rail Timer Relay 24 V dc 200V ac 0.5 to 10 s SPDT Switch
- Siemens 3RP2005 Series DIN Rail Timer Relay 24 V dc 110V ac 240 V ac 0.05 to 100
- Siemens 3RP Series DIN Rail Timer Relay 125 V dc 110V ac 240 V ac 0.05 to 100 h,
- Siemens SIRIUS Series DIN Rail Timer Relay 24 V dc 100V ac 24 V ac 0.05 to 100 s,
- Siemens SIRIUS Series DIN Rail Timer Relay 24 to 240 V dc 24V ac 0.05 s to 100 h,
- Siemens SIRIUS Series DIN Rail Timer Relay 12 to 240 V dc 12V ac 0.05 to 100 s 3 to
- Siemens SIRIUS Series DIN Rail Timer Relay 12 to 240 V dc 12V ac 0.05 to 100 s 5
