Schneider Electric Harmony Time Series DIN Rail Timer Relay, 1-Contact, 24 → 240 V ac, 24 V dc 24V ac, 240 V ac,

Subtotal (1 unit)*

$103.31

(exc. GST)

$113.64

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 3 left, shipping from 16 November 2026
  • Plus 17 left, shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$103.31

*price indicative

RS Stock No.:
247-2259
Mfr. Part No.:
RE17RLMU
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Timer Relay

Mount Type

DIN Rail

Function

Multifunction

Time Range

0.1 s → 100h

Number of Contacts

1

Number of Timer Functions

2

Contact Configuration

SPDT

Contact Current

8A

Supply DC Voltage

24 → 240 V ac, 24 V dc

Minimum Operating Temperature

-20°C

Supply AC Voltage

24V ac, 240V ac

Terminal Type

Screw

Maximum Operating Temperature

60°C

Mode

Cycling / Flasher

Length

90mm

Width

17.5mm

Standards/Approvals

RoHS

Series

Harmony Time

COO (Country of Origin):
ID

Schneider Electric RE17RLMU


This Harmony RE17R timing relay can be set between 0.1 seconds and 100 hours, has an output rating of 8A, is 17.5mm wide and can be supplied with 24V DC, 24V to 240V AC. It also has 1 changeover contact SPDT (single pole double throw). It has one of market slimmest form-factors, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 1-pole DIN device. It also offers a sealable cover, simple and precise settings with rotary trimmers. Single function timer for a simple integration in hard-wired logic schematics, ideal for refurbishment of old installations without using a PLC. 0 0 0 0 0 0 0 0 0 0 0 0 0 0

The Schneider Electric dual function relay operates voltage 24 to 240 V ac/dc and suitable for DIN Rail mounting. It is compact in size and it used time range 1 s to 100 h. It has 120 ms on de-energisation typical reset time and its nominal current id 8 A.

Ambient air temperature for operation -20 to 60 °C

IP degree of protection IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy