Schneider Electric Harmony Time Series DIN Rail Timer Relay, 1-Contact, 12 → 240 V ac/dc 12V ac, 240 V ac, 0.05
- RS Stock No.:
- 247-2263
- Distrelec Article No.:
- 303-02-773
- Mfr. Part No.:
- RE17RMMW
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$281.13
(exc. GST)
$309.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
- Plus 7 unit(s) shipping from 20 November 2026
- Plus 27 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $281.13 |
*price indicative
- RS Stock No.:
- 247-2263
- Distrelec Article No.:
- 303-02-773
- Mfr. Part No.:
- RE17RMMW
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Multifunction | |
| Time Range | 0.05 Secs, 300 Hrs | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | SPDT | |
| IP Rating | IP50, IP40, IP20 | |
| Contact Current | 8A | |
| Supply AC Voltage | 12V ac, 240V ac | |
| Minimum Operating Temperature | -20°C | |
| Supply DC Voltage | 12 → 240 V ac/dc | |
| Mode | Multifunction | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Screw | |
| Width | 17.5mm | |
| Length | 90mm | |
| Standards/Approvals | IEC 61812-1, EN 61812-1 UL, CSA, GL, RCM, EAC, CCC, China ROHS | |
| Series | Harmony Time | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Multifunction | ||
Time Range 0.05 Secs, 300 Hrs | ||
Number of Contacts 1 | ||
Number of Timer Functions Multifunction | ||
Contact Configuration SPDT | ||
IP Rating IP50, IP40, IP20 | ||
Contact Current 8A | ||
Supply AC Voltage 12V ac, 240V ac | ||
Minimum Operating Temperature -20°C | ||
Supply DC Voltage 12 → 240 V ac/dc | ||
Mode Multifunction | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Screw | ||
Width 17.5mm | ||
Length 90mm | ||
Standards/Approvals IEC 61812-1, EN 61812-1 UL, CSA, GL, RCM, EAC, CCC, China ROHS | ||
Series Harmony Time | ||
- COO (Country of Origin):
- ID
The Schneider Electric multiple function relay operates voltage 12 to 240 V ac/dc and suitable for DIN Rail mounting. It is compact in size and it used time range 1 s to 100 h. It has 120 ms on de-energisation typical reset time and its nominal current id 8 A.
Ambient air temperature for operation -20 to 60 °C
IP degree of protection IP20
Related links
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 12 to 240 V dc 12V ac 0.1 s to 100 h,
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 to 240 V dc 12V ac 0.1 s to 100 h,
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 12 to 240 V dc 12V ac 1 s to 100 h,
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 to 240 V ac 240 V ac, 0.1 s
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 to 240 V ac/dc 24V ac 0.1 s to
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 s to 100 h,
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 12 V dc 12V ac
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 12 V dc 12V ac
