Schneider Electric Harmony Time Series DIN Rail Timer Relay, 1-Contact, 24 V dc 24V ac, 240 V ac, 0.1 s → 100 h,
- RS Stock No.:
- 791-2727
- Distrelec Article No.:
- 303-02-764
- Mfr. Part No.:
- RE17RHMU
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$93.04
(exc. GST)
$102.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $93.04 | - |
| 3 - 4 | $90.45 | 2% |
| 5 + | $86.73 | 6% |
*price indicative
- RS Stock No.:
- 791-2727
- Distrelec Article No.:
- 303-02-764
- Mfr. Part No.:
- RE17RHMU
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 0.1 s → 100 h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Multifunction | |
| Switching Voltage | 250V | |
| Contact Configuration | SPDT | |
| IP Rating | IP50 | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Contact Current | 8A | |
| Supply DC Voltage | 24 V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Mode | Other | |
| Terminal Type | Screw | |
| Width | 17.5mm | |
| Standards/Approvals | CE, RoHS | |
| Length | 90mm | |
| Height | 72mm | |
| Series | Harmony Time | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 0.1 s → 100 h | ||
Number of Contacts 1 | ||
Number of Timer Functions Multifunction | ||
Switching Voltage 250V | ||
Contact Configuration SPDT | ||
IP Rating IP50 | ||
Supply AC Voltage 24V ac, 240V ac | ||
Contact Current 8A | ||
Supply DC Voltage 24 V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Mode Other | ||
Terminal Type Screw | ||
Width 17.5mm | ||
Standards/Approvals CE, RoHS | ||
Length 90mm | ||
Height 72mm | ||
Series Harmony Time | ||
Schneider Electric Zelio RE17R Timing Relay Series
A series of timing relays designed to time events by closing or opening contacts before, during or after a set time period. Ideal for industrial automation systems they can be mounted on DIN rails or directly. Enabling the set up of simple automation cycles using wired logic, these timers can also be used to compliment the functions of PLCs. Making it possible to have several output circuits this ranges relay outputs also provide complete isolation between the supply circuit and the output. Featuring a diagnostic button which assists with commissioning and troubleshooting these relays are also energy efficient and reliable with a wide choice of outputs (either screw or spring connection terminals).
Features and Benefits:
• LED state indicator
• Simple, fast and easy to set up
• Flexible, Compact and high performing
• Relay or Solid-state output
• Module DIN rail mount, miniature plug-in and panel mount
• Single or Multiple function
• Power supply voltage range from 24 to 240 V
• Selector switch on front panel
Protection ratings & Safety features:
• Compliant with international standards and certifications IEC 61812-1, EN 61812-1 UL, CSA, GL, RCM, EAC, CCC, China ROHS
• IP50 (front panel) conforming to IEC 60529
• IP40 (housing) conforming to IEC 60529
• IP20 (terminal block) conforming to IEC 60529
• Shock resistance - 15 gn (duration = 11 ms) conforming to IEC 60068-2-27
• Vibration resistance - 20 m/s² (f = 10...150 Hz) conforming to IEC 60068-2-6
Applications - Time Delay Relays are typically used in industrial applications and play an important role for many industrial processes such as small panel or sub-panels requirements. Other applications include:
• Lighting circuits
• Motor start control
• Sensitive equipment
• Safety control
• Conveyor belt sequence delay
• Machines, single machine and automation
• Buildings, door locks and roller shutters
• Water segment such as pumping and irrigation
• HVAC, fans and water systems
Note
Off-delay function available in RS 791-2723
Related links
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 to 240 V ac 240 V ac, 0.1 s
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 to 240 V ac/dc 24V ac 0.1 s to
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 s to 100 h,
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 s to 100 h,
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 s to 10 h,
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 to 240 V dc 24V ac 0.1 s to 100 h,
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 to 240 V dc 24V ac
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 to 240 V dc 24V ac 1-Function,
