Schneider Electric Harmony Time Series DIN Rail Timer Relay, 2-Contact, 12 V dc 12V ac, 0.1 s → 100 h,
- RS Stock No.:
- 791-2736
- Distrelec Article No.:
- 303-02-766
- Mfr. Part No.:
- RE17RLJU
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 3 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$99.74
(exc. GST)
$109.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $99.74 | - |
| 3 - 4 | $95.75 | 4% |
| 5 + | $91.76 | 8% |
*price indicative
- RS Stock No.:
- 791-2736
- Distrelec Article No.:
- 303-02-766
- Mfr. Part No.:
- RE17RLJU
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Multifunction | |
| Time Range | 0.1 s → 100 h | |
| Number of Contacts | 2 | |
| Switching Voltage | 250V | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | SPDT | |
| IP Rating | IP50 | |
| Supply DC Voltage | 12 V dc | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 8A | |
| Supply AC Voltage | 12V ac | |
| Maximum Operating Temperature | 60°C | |
| Mode | Other | |
| Terminal Type | Screw | |
| Length | 90mm | |
| Height | 72mm | |
| Width | 17.5mm | |
| Standards/Approvals | CE, RoHS | |
| Series | Harmony Time | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Multifunction | ||
Time Range 0.1 s → 100 h | ||
Number of Contacts 2 | ||
Switching Voltage 250V | ||
Number of Timer Functions Multifunction | ||
Contact Configuration SPDT | ||
IP Rating IP50 | ||
Supply DC Voltage 12 V dc | ||
Minimum Operating Temperature -20°C | ||
Contact Current 8A | ||
Supply AC Voltage 12V ac | ||
Maximum Operating Temperature 60°C | ||
Mode Other | ||
Terminal Type Screw | ||
Length 90mm | ||
Height 72mm | ||
Width 17.5mm | ||
Standards/Approvals CE, RoHS | ||
Series Harmony Time | ||
Asymmetrical Flasher Timer - Zelio RE17R Series
RE17R series timing relays enable simple automation cycles to be set up using wired logic. They can also be used to complement the functions of PLCs.
Relay outputs provide complete isolation between the supply circuit and the output. It is possible to have several output circuits.
Asymmetrical flasher function
Multivoltage
LED state indicator
Relay output, C/O contact, 8A
Screw terminals
DIN rail mounting
Related links
- Schneider Electric Harmony Time Series Timer Relay 12 V dc 12V ac Multifunction-Function, 2
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 12 V dc 12V ac
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 12 to 240 V ac/dc 12V ac 0.1 s to
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 V dc 12V ac
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 to 240 V dc 12V ac 0.1 s to 100 h,
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 12 to 240 V dc 12V ac 0.1 s to 100 h,
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 12 to 240 V dc 12V ac 1 s to 100 h,
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 240 V ac 240V ac 100 h,
