Schneider Electric Harmony Time Series DIN Rail Timer Relay, 1-Contact, 12 → 240 V dc 12V ac, 240 V ac, 1 s
- RS Stock No.:
- 914-8221
- Distrelec Article No.:
- 303-02-774
- Mfr. Part No.:
- RE17RMMWS
- Brand:
- Schneider Electric
Add 5 more to save $30.50
View bulk pricing optionsSubtotal (1 unit)*
$349.26
(exc. GST)
$384.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 11 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $349.26 | - |
| 5 - 9 | $343.16 | $30.50 |
| 10 + | $336.80 | $124.60 |
*price indicative
- RS Stock No.:
- 914-8221
- Distrelec Article No.:
- 303-02-774
- Mfr. Part No.:
- RE17RMMWS
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Multifunction | |
| Time Range | 1 s → 100 h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Multifunction | |
| Switching Voltage | 250V ac | |
| Contact Configuration | SPDT | |
| IP Rating | IP40, IP50, IP20 | |
| Supply AC Voltage | 12V ac, 240V ac | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 8A | |
| Supply DC Voltage | 12 → 240 V dc | |
| Timing Adjustment | Swedish Pipe | |
| Terminal Type | Cage Clamp | |
| Maximum Operating Temperature | 60°C | |
| Mode | OFF Delay | |
| Width | 90mm | |
| Length | 17.5mm | |
| Standards/Approvals | IEC 61000-6-4, cULus, IEC 61000-6-2, 2006/95/EC, 2004/108/EC, IEC 61000-6-3, CE, GL, CSA, IEC 61812-1, IEC 61000-6-1 | |
| Height | 72mm | |
| Series | Harmony Time | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Multifunction | ||
Time Range 1 s → 100 h | ||
Number of Contacts 1 | ||
Number of Timer Functions Multifunction | ||
Switching Voltage 250V ac | ||
Contact Configuration SPDT | ||
IP Rating IP40, IP50, IP20 | ||
Supply AC Voltage 12V ac, 240V ac | ||
Minimum Operating Temperature -20°C | ||
Contact Current 8A | ||
Supply DC Voltage 12 → 240 V dc | ||
Timing Adjustment Swedish Pipe | ||
Terminal Type Cage Clamp | ||
Maximum Operating Temperature 60°C | ||
Mode OFF Delay | ||
Width 90mm | ||
Length 17.5mm | ||
Standards/Approvals IEC 61000-6-4, cULus, IEC 61000-6-2, 2006/95/EC, 2004/108/EC, IEC 61000-6-3, CE, GL, CSA, IEC 61812-1, IEC 61000-6-1 | ||
Height 72mm | ||
Series Harmony Time | ||
- COO (Country of Origin):
- ID
Schneider Electric Timer Relay, 8A Output Current, Screw Terminals - Harmony Time Series - RE17RMMWS
Features & Benefits
Applications
Is this timer relay energy-efficient?
Schneider Electric Zelio RE17 Timing Relay Series
Features and Benefits:
Protection ratings & Safety features:
Related links
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 12 to 240 V ac/dc 12V ac 0.1 s to
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 to 240 V dc 12V ac 0.1 s to 100 h,
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 12 to 240 V dc 12V ac 0.1 s to 100 h,
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 240 V dc 24V ac
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 to 240 V dc 24V ac
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 to 240 V dc 24V ac 1-Function,
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 to 240 V dc V 24V ac 1-Function,
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 to 240 V ac/dc 24V ac 0.05 to 300
