Siemens 3RP25 Series DIN Rail Timer Relay, 1-Contact, 24 V dc 24V ac, 0.05 s → 100 h, Multifunction-Function,
- RS Stock No.:
- 124-9386
- Mfr. Part No.:
- 3RP2505-1AB30
- Brand:
- Siemens
Subtotal (1 unit)*
$348.76
(exc. GST)
$383.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $348.76 |
*price indicative
- RS Stock No.:
- 124-9386
- Mfr. Part No.:
- 3RP2505-1AB30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Multifunction | |
| Time Range | 0.05 s → 100 h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Multifunction | |
| Switching Voltage | 300V | |
| Contact Configuration | SPDT | |
| IP Rating | IP20 | |
| Supply AC Voltage | 24V ac | |
| Contact Current | 5A | |
| Supply DC Voltage | 24 V dc | |
| Minimum Operating Temperature | -25°C | |
| Mode | Multifunction | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 60°C | |
| Width | 91.6mm | |
| Standards/Approvals | IEC 60529, IEC 61812-1, EN 954-1, IEC 60068-2-27, UL (R300/B300), IEC 60664 | |
| Length | 17.5mm | |
| Height | 100mm | |
| Series | 3RP25 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Multifunction | ||
Time Range 0.05 s → 100 h | ||
Number of Contacts 1 | ||
Number of Timer Functions Multifunction | ||
Switching Voltage 300V | ||
Contact Configuration SPDT | ||
IP Rating IP20 | ||
Supply AC Voltage 24V ac | ||
Contact Current 5A | ||
Supply DC Voltage 24 V dc | ||
Minimum Operating Temperature -25°C | ||
Mode Multifunction | ||
Terminal Type Screw | ||
Maximum Operating Temperature 60°C | ||
Width 91.6mm | ||
Standards/Approvals IEC 60529, IEC 61812-1, EN 954-1, IEC 60068-2-27, UL (R300/B300), IEC 60664 | ||
Length 17.5mm | ||
Height 100mm | ||
Series 3RP25 | ||
- COO (Country of Origin):
- DE
SIRIUS 3RP25 - Multifunction Timer Relay
Timing relay SIRIUS 3RP25, 27 functions, for all switching operations involving time delays in control, starting, protection and regulation circuits.
Wide range of applications due to wide variety of functions within a very small space. Can be used worldwide thanks to international approvals and wide range of voltages. The innovative enclosure concept in an industrial design offers labelled cover caps, removable terminals and much more.
Available as single or multifunctional time relay with semi-conductor output or as electromechanical relay with or without positively driven operation, in each case with various connection technologies.
The scope of supply already includes adhesive films for marking of functions.
The 3RP25 timing relays replace the well-proven 3RP15 series.
Features and Benefits:
Accessories for 3RP25:
Related links
- Siemens 3RP25 Series DIN Rail Timer Relay 24 V dc 24V ac Multifunction-Function, SPDT
- Siemens 3RP25 Series DIN Rail Timer Relay 24 V dc 24V ac 1 to 20 s SPDT Switch
- Siemens 3RP25 Series DIN Rail Timer Relay 24 V dc 24V ac Multifunction-Function, DPDT
- Siemens 3RP25 Series DIN Rail Timer Relay 24 to 240 V dc 240V ac Multifunction-Function,
- Siemens 3RP25 Series DIN Rail Timer Relay 12 to 240 V dc 240V ac Multifunction-Function,
- Siemens 3RP2 Series DIN Rail Timer Relay 24 V dc 24V ac Multifunction-Function
- Siemens 3RP25 Series DIN Rail Timer Relay 440 V ac Multifunction-Function, DPDT
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 1 s to 100 h
