Siemens 3RP25 Series DIN Rail Timer Relay, 2-Contact, 24 → 240 V dc 240V ac, 0.05 → 100 h,
- RS Stock No.:
- 171-8297
- Mfr. Part No.:
- 3RP2505-2RW30
- Brand:
- Siemens
Subtotal (1 unit)*
$622.83
(exc. GST)
$685.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 4 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | $622.83 |
*price indicative
- RS Stock No.:
- 171-8297
- Mfr. Part No.:
- 3RP2505-2RW30
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Multifunction | |
| Time Range | 0.05 → 100 h | |
| Number of Contacts | 2 | |
| Switching Voltage | 300V | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | DPDT | |
| IP Rating | IP20 | |
| Contact Current | 5A | |
| Minimum Operating Temperature | -40°C | |
| Supply DC Voltage | 24 → 240 V dc | |
| Supply AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Terminal Type | Push-in | |
| Mode | Multifunction | |
| Width | 22.5mm | |
| Standards/Approvals | IEC 60529, IEC 61812-1, IEC 61000-4-5, IEC 60664, IEC 61000-4-4, IEC 61000-4-3, UL R300 / B300, IEC 81346-2, EN 954-1, IEC 60068-2-27, IEC 61000-4-2 | |
| Height | 91.6mm | |
| Length | 100mm | |
| Series | 3RP25 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Multifunction | ||
Time Range 0.05 → 100 h | ||
Number of Contacts 2 | ||
Switching Voltage 300V | ||
Number of Timer Functions Multifunction | ||
Contact Configuration DPDT | ||
IP Rating IP20 | ||
Contact Current 5A | ||
Minimum Operating Temperature -40°C | ||
Supply DC Voltage 24 → 240 V dc | ||
Supply AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Terminal Type Push-in | ||
Mode Multifunction | ||
Width 22.5mm | ||
Standards/Approvals IEC 60529, IEC 61812-1, IEC 61000-4-5, IEC 60664, IEC 61000-4-4, IEC 61000-4-3, UL R300 / B300, IEC 81346-2, EN 954-1, IEC 60068-2-27, IEC 61000-4-2 | ||
Height 91.6mm | ||
Length 100mm | ||
Series 3RP25 | ||
- COO (Country of Origin):
- DE
Siemens Timer Relay
Features and Benefits
Applications
Certifications
Related links
- Siemens 3RP25 Series DIN Rail Timer Relay 24 to 240 V dc 240V ac Multifunction-Function,
- Siemens 3RP25 Series DIN Rail Timer Relay 12 to 240 V dc 240V ac Multifunction-Function,
- Siemens 3RP25 Series DIN Rail Timer Relay 24 V dc 24V ac Multifunction-Function, DPDT
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 1 s to 100 h
- Siemens 3RP25 Series DIN Rail Timer Relay 24 V dc 24V ac Multifunction-Function, SPDT
- Siemens 3RP25 Series DIN Rail Timer Relay 440 V ac Multifunction-Function, DPDT
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 1 s to 100 h
- Siemens 3RP2 Series DIN Rail Timer Relay 24 V dc 24V ac Multifunction-Function
