Siemens 3RP25 Series DIN Rail Timer Relay, 1-Contact, 12 → 240 V dc 240V ac, 0.05 → 100 h,

Subtotal (1 unit)*

$350.65

(exc. GST)

$385.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$350.65

*price indicative

RS Stock No.:
171-8294
Mfr. Part No.:
3RP2505-1CW30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Timer Relay

Mount Type

DIN Rail

Function

Multifunction

Time Range

0.05 → 100 h

Number of Contacts

1

Number of Timer Functions

Multifunction

Switching Voltage

300V

Contact Configuration

SPST

IP Rating

IP20

Supply AC Voltage

240V ac

Contact Current

1A

Supply DC Voltage

12 → 240 V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Mode

Multifunction

Terminal Type

Screw

Width

17.5mm

Standards/Approvals

IEC 60664, IEC 60068-2-27, IEC 61812-1, IEC 60529, EN 954-1

Length

100mm

Height

91.6mm

Series

3RP25

COO (Country of Origin):
DE

Siemens Timer Relay


The Siemens 3RP25 series is a new generation time relay with 13 timer functions. Timer relay has multifunction, 1 NO semiconductor contact and DIN rail mount. The relay requires a supply voltage ranging between 12VAC/DC and 240VAC/DC at 50/60Hz and a maximum current rating of 1A. It has an adjustable time range between 0.05sec and 100hour.

Features and Benefits


• Screw type terminal

• LED indicator

• Operating temperature ranges between -25°C and 60°C

Applications


• Flashers

• Liquid level controls

• Timing control

• Vending controls

Certifications


• IP20 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy