Siemens 3RP20 Series DIN Rail Timer Relay, 1-Contact, 24 V dc 24V ac, 0.05 s → 100 h, Multifunction-Function,
- RS Stock No.:
- 124-9396
- Mfr. Part No.:
- 3RP2005-2AP30
- Brand:
- Siemens
Subtotal (1 unit)*
$342.60
(exc. GST)
$376.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $342.60 |
*price indicative
- RS Stock No.:
- 124-9396
- Mfr. Part No.:
- 3RP2005-2AP30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Timer Relay | |
| Function | Multifunction | |
| Mount Type | DIN Rail | |
| Time Range | 0.05 s → 100 h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Multifunction | |
| Switching Voltage | 300V | |
| Contact Configuration | SPDT | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 24 V dc | |
| Contact Current | 5A | |
| Supply AC Voltage | 24V ac | |
| Terminal Type | Cage Clamp | |
| Mode | Multifunction | |
| Maximum Operating Temperature | 60°C | |
| Width | 73mm | |
| Standards/Approvals | EN 61000-6-4(3), IEC 61812-1, EN 61000-6-2, IEC 60529 | |
| Length | 45mm | |
| Height | 60mm | |
| Series | 3RP20 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Timer Relay | ||
Function Multifunction | ||
Mount Type DIN Rail | ||
Time Range 0.05 s → 100 h | ||
Number of Contacts 1 | ||
Number of Timer Functions Multifunction | ||
Switching Voltage 300V | ||
Contact Configuration SPDT | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 24 V dc | ||
Contact Current 5A | ||
Supply AC Voltage 24V ac | ||
Terminal Type Cage Clamp | ||
Mode Multifunction | ||
Maximum Operating Temperature 60°C | ||
Width 73mm | ||
Standards/Approvals EN 61000-6-4(3), IEC 61812-1, EN 61000-6-2, IEC 60529 | ||
Length 45mm | ||
Height 60mm | ||
Series 3RP20 | ||
- COO (Country of Origin):
- CZ
Siemens SIRIUS 3RP20- Multi function Timer Relay
SIRIUS 3RP20 series solid-state time delay relays are used in control, starting, and protective circuits for all switching operations involving time delays.
Their fully developed concept makes the time delay relays ideal modules for control cabinet, switchgear and control manufacturers in the industry.
Features and Benefits
• Multi function
• 45 mm width
• 1 or 2 changeover contacts
• Screw terminals
• DIN Rail mounting
Related links
- Siemens 3RP20 Series DIN Rail Timer Relay 24 V dc 24V ac 1-Function, SPDT Switch
- Siemens 3RP20 Series Snap-On Timer Relay 24 V dc 24V ac 8-Function, CO Switch Configuration
- Siemens 3RP20 Series Snap-On Timer Relay 24 to 240 V ac/dc 24V ac 0.05 to 100 h CO
- Siemens 3RP25 Series DIN Rail Timer Relay 24 V dc 24V ac Multifunction-Function, SPDT
- Siemens 3RP20 Series Snap On Timer Relay 0.05 → 100h, 16-Function
- ABB 1SVR Series DIN Rail Timer Relay 24 V dc 240V ac Multifunction-Function, SPDT Switch
- ABB CT-MVS Series DIN Rail Timer Relay 24 V dc 240V ac Multifunction-Function, SPDT Switch
- ABB 1SVR Series DIN Rail Timer Relay 24 V dc 24V ac 0.05 s to 300 h SPDT
