RS PRO RS PRO Plug‑In Timer Relay Series Plug-in Timer Relay, 1-Contact 240 V ac, 99 h 59 min, 1-Function, SPDT Switch

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$375.84

(exc. GST)

$413.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$375.84-
5 +$309.3117%

*price indicative

RS Stock No.:
179-2910
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO Plug‑In Timer Relay

Mount Type

Plug-in

Product Type

Timer Relay

Number of Contacts

1

Supply AC Voltage

240 V ac

Time Range

99 h 59 min

Number of Timer Functions

1

Contact Configuration

SPDT

Contact Current

5 A

Function

ON Delay

Height

48 mm

Length

48 mm

Standards/Approvals

RoHS

Switching Voltage

48 V dc

Terminal Type

8-Pin

Timing Adjustment

Dial

Width

48 mm

COO (Country of Origin):
CN
8 pin plug-in

Digital Display

100-240Vac Supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy