RS PRO Plug-in Timer Relay, 1-Contact 100 V ac, 240 V ac, 999.9 s, 1-Function, SPDT Switch Configuration

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$119.20

(exc. GST)

$131.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$119.20-
5 +$98.1017%

*price indicative

RS Stock No.:
179-2899
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Mount Type

Plug-in

Product Type

Timer Relay

Number of Contacts

1

Supply AC Voltage

100 V ac, 240 V ac

Time Range

999.9 s

Number of Timer Functions

1

Contact Configuration

SPDT

Contact Current

5 A

Function

Power On-Delay

Length

97.4 mm

Standards/Approvals

RoHS

Switching Voltage

240 V ac

Terminal Type

8-Pin

Timing Adjustment

Digital

Width

48 mm

COO (Country of Origin):
CN
8 pin plug-in

Digital Display

100-240 Vac Supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy