RS PRO Timer Relay, 1-Contact 100V ac, 240 V ac, 99 min 59 s, 1-Function, SPDT Switch Configuration
- RS Stock No.:
- 179-2900
- Brand:
- RS PRO
Subtotal (1 unit)*
$140.87
(exc. GST)
$154.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.87 |
*price indicative
- RS Stock No.:
- 179-2900
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Timer Relay | |
| Function | Offset Double Ring End | |
| Time Range | 99 min 59 s | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | SPDT | |
| Contact Current | 5A | |
| Supply AC Voltage | 100V ac, 240V ac | |
| Minimum Operating Temperature | -10°C | |
| Mode | Power-On Delay | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | 8-Pin | |
| Width | 48mm | |
| Standards/Approvals | RoHS | |
| Height | 48mm | |
| Length | 97.4mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timer Relay | ||
Function Offset Double Ring End | ||
Time Range 99 min 59 s | ||
Number of Contacts 1 | ||
Number of Timer Functions 1 | ||
Contact Configuration SPDT | ||
Contact Current 5A | ||
Supply AC Voltage 100V ac, 240V ac | ||
Minimum Operating Temperature -10°C | ||
Mode Power-On Delay | ||
Maximum Operating Temperature 55°C | ||
Terminal Type 8-Pin | ||
Width 48mm | ||
Standards/Approvals RoHS | ||
Height 48mm | ||
Length 97.4mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
8 pin plug-in
Digital Display
100-240 Vac Supply
Related links
- RS PRO TCN Series Timer Relay 240 V ac 1-Function, SPDT Switch Configuration
- RS PRO Plug-in Digital Counter Timer Relay 240 V ac 1-Function, SPDT Switch
- RS PRO TCN Series Timer Relay 12 to 48 V dc 230V ac 1-Function, SPDT Switch Configuration
- Omron H5CN Series DIN Rail Timer Relay 12 to 48 V dc 100V ac 1 s to 99 min 59 s SPDT
- RS PRO RS PRO Plug‑In Timer Relay Series Plug-in Timer Relay 99 h 59 min SPDT Switch
- Omron H5CN Series DIN Rail Timer Relay 12 to 48 V dc 100/240 V ac 1 s to 99 min 59 s
- Omron H5CN Series Surface 1-Contact 100V ac 1 s to 99.59 min SPDT Switch
- Finder 83 Series DIN Rail Timer Relay 24 V dc 24V ac 1-Function, SPDT Switch Configuration
