Omron H3CR Series DIN Rail Timer Relay, 2-Contact, 100 → 125 V dc 100V ac, 120 V ac, 0.05 → 12 s,
- RS Stock No.:
- 177-0094
- Mfr. Part No.:
- H3CR-H8L AC100-120 S
- Brand:
- Omron
Subtotal (1 unit)*
$205.64
(exc. GST)
$226.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $205.64 |
*price indicative
- RS Stock No.:
- 177-0094
- Mfr. Part No.:
- H3CR-H8L AC100-120 S
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Relay | |
| Function | Multifunction | |
| Mount Type | DIN Rail | |
| Time Range | 0.05 → 12 s | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multifunction | |
| Switching Voltage | 250V | |
| Contact Configuration | DPDT | |
| IP Rating | IP40 | |
| Supply AC Voltage | 100V ac, 120V ac | |
| Timing Adjustment | Knob | |
| Minimum Operating Temperature | -10°C | |
| Contact Current | 5A | |
| Supply DC Voltage | 100 → 125 V dc | |
| Terminal Type | Crimp | |
| Maximum Operating Temperature | 55°C | |
| Mode | OFF Delay | |
| Standards/Approvals | NK, IEC60664-1, CSA, CCC, UL, CE, EN61812-1, Lloyds | |
| Width | 48mm | |
| Length | 48mm | |
| Height | 93mm | |
| Series | H3CR | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Relay | ||
Function Multifunction | ||
Mount Type DIN Rail | ||
Time Range 0.05 → 12 s | ||
Number of Contacts 2 | ||
Number of Timer Functions Multifunction | ||
Switching Voltage 250V | ||
Contact Configuration DPDT | ||
IP Rating IP40 | ||
Supply AC Voltage 100V ac, 120V ac | ||
Timing Adjustment Knob | ||
Minimum Operating Temperature -10°C | ||
Contact Current 5A | ||
Supply DC Voltage 100 → 125 V dc | ||
Terminal Type Crimp | ||
Maximum Operating Temperature 55°C | ||
Mode OFF Delay | ||
Standards/Approvals NK, IEC60664-1, CSA, CCC, UL, CE, EN61812-1, Lloyds | ||
Width 48mm | ||
Length 48mm | ||
Height 93mm | ||
Series H3CR | ||
- COO (Country of Origin):
- ID
Omron H3CR Series Timer Relay, 0.05 to 12s Time Range, 100/120V AC Supply Voltage - H3CR-H8L AC100-120 S
This timer relay provides adjustable delay timing in control circuits for automation and electrical installations. It is a multifunction control device designed for panel or DIN-rail environments, offering both AC and DC supply compatibility and a plug-in Terminal arrangement for straightforward serviceability. The unit is suited to industrial settings where repeatable, adjustable timing sequences are required.
Features and Benefits:
• DPDT contacts rated at 5A offer dual-circuit switching capability
• Selectable supply acceptance across AC100–120V and DC100–125V supports mixed systems
• Timing range 0.05–12s with knob adjustment allows precise short-delay settings
• Plug-in Terminal arrangement enables Rapid replacement and maintenance
• Switching voltage capacity up to 250V permits common control-voltage applications
• Conforms to multiple international standards for consistent specification matching
• Selectable supply acceptance across AC100–120V and DC100–125V supports mixed systems
• Timing range 0.05–12s with knob adjustment allows precise short-delay settings
• Plug-in Terminal arrangement enables Rapid replacement and maintenance
• Switching voltage capacity up to 250V permits common control-voltage applications
• Conforms to multiple international standards for consistent specification matching
Applications
• Suitable for conveyor sequence timing in manufacturing lines
• Ideal for motor control interlocks requiring timed delays
• Used with control panels where DIN-rail mounting is standard
• Can be used for staged lighting or signalling systems in industrial plants
• Used for testing routines that need repeatable short-duration timing
• Ideal for motor control interlocks requiring timed delays
• Used with control panels where DIN-rail mounting is standard
• Can be used for staged lighting or signalling systems in industrial plants
• Used for testing routines that need repeatable short-duration timing
What environmental limits should be observed during installation?
Operate the device where ambient temperature remains between -10°C and 55°C to maintain specified performance.
How does the mounting method affect servicing?
The DIN-rail mount combined with plug-in terminals allows quick removal and replacement without rewiring, reducing downtime.
What protection rating does the enclosure provide?
The unit has an IP40 rating, providing protection against solid objects larger than 1mm but not against water ingress.
Related links
- Omron H3CR Series DIN Rail Timer Relay 100 to 125 V dc 100V ac 0.5 to 120 s,
- Omron H3CR Series DIN Rail Timer Relay 24 V 24V ac Multifunction-Function, DPDT Switch
- Omron H3CR Series DIN Rail Timer Relay 100 to 48 V dc 100V ac 0.05 s to 30 h,
- Omron H3DK Series DIN Rail Timer Relay 24 to 240 V dc 100V ac 1 to 120 s
- Omron H3CR Series DIN Rail Timer Relay 100 to 125 V dc 100V ac 0.05 s to 300 h,
- Omron H3CR Series DIN Rail Timer Relay 100 to 125 V dc 200V ac 0.5 to 120 s,
- Omron Timer Relay 100 to 120 V ac 100V ac 0.05 to 12 min, DPDT Switch Configuration
- Omron H3CR Series DIN Rail Solid State Timer 100 to 125 V dc 200V ac 0.5 to 120 s,
