Omron H3CR Series DIN Rail Timer Relay, 2-Contact, 24 V 24V ac, 0.05 → 12 s, Multifunction-Function, DPDT Switch
- RS Stock No.:
- 177-0090
- Mfr. Part No.:
- H3CR-H8L AC/DC24 S
- Brand:
- Omron
Subtotal (1 unit)*
$252.80
(exc. GST)
$278.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $252.80 |
*price indicative
- RS Stock No.:
- 177-0090
- Mfr. Part No.:
- H3CR-H8L AC/DC24 S
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Multifunction | |
| Time Range | 0.05 → 12 s | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multifunction | |
| Switching Voltage | 250V ac | |
| Contact Configuration | DPDT | |
| IP Rating | IP40 | |
| Contact Current | 5A | |
| Timing Adjustment | Knob | |
| Supply AC Voltage | 24V ac | |
| Minimum Operating Temperature | -10°C | |
| Supply DC Voltage | 24 V | |
| Mode | OFF Delay | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Crimp | |
| Height | 93mm | |
| Standards/Approvals | CCC, CE, NK, CSA, UL, LR, EN61812-1 | |
| Length | 48mm | |
| Width | 48mm | |
| Series | H3CR | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Multifunction | ||
Time Range 0.05 → 12 s | ||
Number of Contacts 2 | ||
Number of Timer Functions Multifunction | ||
Switching Voltage 250V ac | ||
Contact Configuration DPDT | ||
IP Rating IP40 | ||
Contact Current 5A | ||
Timing Adjustment Knob | ||
Supply AC Voltage 24V ac | ||
Minimum Operating Temperature -10°C | ||
Supply DC Voltage 24 V | ||
Mode OFF Delay | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Crimp | ||
Height 93mm | ||
Standards/Approvals CCC, CE, NK, CSA, UL, LR, EN61812-1 | ||
Length 48mm | ||
Width 48mm | ||
Series H3CR | ||
- COO (Country of Origin):
- ID
Omron H3CR Series Timer Relay, 24V Supply Voltage, 0.05 to 12s Time Range - H3CR-H8L AC/DC24 S
This timer relay is a Compact DIN-rail mounted timing device designed for control panels in automation and electrical installations. It accepts 24V AC or DC supply and provides multifunction timing capabilities with adjustable delay settings to control equipment sequencing and interlocking in industrial environments. The unit is supplied with plug-in terminals for straightforward installation and is constructed for standard panel or enclosure use where IP40 protection is acceptable.
Features and Benefits:
• Dual-pole changeover contacts provide switched circuits up to 5 A
• Multifunction timing supports multiple delay modes within one unit
• Timing adjustable from 0.05–12 s via a front-mounted knob
• Accepts 24V AC and 24V DC to suit mixed-supply systems
• Switching capacity rated to 250V AC for direct control of AC loads
• Meets international approvals including UL and CSA for acceptance
• Multifunction timing supports multiple delay modes within one unit
• Timing adjustable from 0.05–12 s via a front-mounted knob
• Accepts 24V AC and 24V DC to suit mixed-supply systems
• Switching capacity rated to 250V AC for direct control of AC loads
• Meets international approvals including UL and CSA for acceptance
Applications
• Suitable for sequence control in automated assembly lines
• Ideal for delay interlocks in motor control cabinets
• Used with PLCs for supplementary timed outputs
• Can be used for lamp and indicator timing in control panels
• Used for process timing where a Compact footprint is required
• Ideal for delay interlocks in motor control cabinets
• Used with PLCs for supplementary timed outputs
• Can be used for lamp and indicator timing in control panels
• Used for process timing where a Compact footprint is required
What Terminal connection method does it use for installation?
It employs plug-in terminals allowing the relay to be removed without rewiring, simplifying maintenance and replacement.
How does temperature affect operation limits?
The device operates reliably between -10 °C and 55 °C, so ambient conditions outside this range may affect timing stability or longevity.
What mounting arrangement is required for control cabinet fitting?
It is designed for DIN-rail mounting, enabling Rapid attachment to standard 35mm rails in electrical enclosures.
How many independent contact circuits are available for control tasks?
There are two changeover contact circuits available, enabling control of two separate circuits or signalling paths.
What protection class applies to use in indoor electrical panels?
The enclosure provides IP40 protection which guards against solid objects larger than 1mm but is not rated for water ingress.
- RS Stock No. 1770086
- Mfr. Part No. H3CR-AP AC24-48/DC12-48
Each
$259.76
- RS Stock No. 1770097
- Mfr. Part No. H3CR-FN AC24-48/DC12-48
Each
$264.26
- RS Stock No. 0349939
- Mfr. Part No. 2BDE200SLP24VDC
Each
$176.70
- RS Stock No. 1884578
- Mfr. Part No. H3CR-F8 24-48VAC/12-48VDC
Each
$634.36
Related links
- Omron H3CR Series DIN Rail Timer Relay 240 V ac 1-Function, DPDT Switch
- Omron H3CR Series DIN Rail Timer Relay 24 V dc 24V ac 1-Function, DPDT Switch Configuration
- Omron H3CR Series DIN Rail Timer Relay 48 V ac Multifunction-Function, DPDT Switch
- Omron H3CR Series DIN Rail Timer Relay 48 V ac Multifunction-Function, DPDT Switch
- Omron H3CR Series DIN Rail Timer Relay 100 to 125 V dc 100V ac 0.05 to 12 s,
- Omron H3CR Series Panel Timer Relay 240 V ac Multifunction-Function, DPDT Switch
- Omron H3CR Series DIN Rail Timer Relay 125 V dc 100V ac 0.05 s to 300 h DPDT Switch
- Omron H3CR Series DIN Rail Timer Relay 48 V ac Multifunction-Function












