Omron H3CR Series DIN Rail Timer Relay, 2-Contact, 100 → 48 V dc 100V ac, 240 V ac, 0.05 s → 30 h,

Subtotal (1 unit)*

$320.63

(exc. GST)

$352.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$320.63

*price indicative

RS Stock No.:
177-0095
Mfr. Part No.:
H3CR-F8N AC100-240/DC100-125
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Timer Relay

Function

Multifunction

Mount Type

DIN Rail

Time Range

0.05 s → 30 h

Number of Contacts

2

Switching Voltage

250V

Number of Timer Functions

Multifunction

Contact Configuration

DPDT

IP Rating

IP40

Timing Adjustment

Knob

Minimum Operating Temperature

-10°C

Supply AC Voltage

100V ac, 240V ac

Contact Current

5A

Supply DC Voltage

100 → 48 V dc

Maximum Operating Temperature

55°C

Mode

Star-Delta

Terminal Type

Crimp

Height

84mm

Width

48mm

Standards/Approvals

Lloyds, CCC, NK, EN 61812-1, UL, IEC60664-1, CE, CSA

Length

48mm

Series

H3CR

COO (Country of Origin):
ID

Omron H3CR Series Timer Relay, DPDT Contact Configuration, 0.05s to 30h Time Range - H3CR-F8N AC100-240/DC100-125


This timer relay facilitates versatile automation applications, allowing for precise control of electrical devices. It supports both AC and DC inputs, making it a valuable component for automation and electrical professionals. The flicker ON start mode enhances operational flexibility, particularly for timed processes.

Features & Benefits


• Dual supply voltage support enables varied installation options

• Time range adjustable from 0.05 seconds to 30 hours

• Multi-function capability enhances versatility

• DPDT contact configuration provides greater control

• Crimp terminal type ensures secure wiring connections

Applications


• Sequential control in manufacturing processes

• Control of lights and signalling equipment

• Commonly used in HVAC systems for time management

• Automating machine start-up and shutdown sequences

What types of voltage inputs are compatible?


It accommodates both 100 to 125 V DC and 100 to 240 V AC inputs.

Can it be mounted in various locations?


Yes, it is designed for DIN rail mounting for convenient installation.

Is this suitable for high-temperature environments?


It can operate effectively at temperatures up to +55°C.

What is the maximum current it can handle?


The device can manage a maximum current of 5A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy