Siemens 3RP20 Series DIN Rail Timer Relay, 1-Contact, 24 V dc 24V ac, 0.05 s → 100 h, 1-Function, SPDT Switch
- RS Stock No.:
- 124-9401
- Mfr. Part No.:
- 3RP2025-2AP30
- Brand:
- Siemens
Subtotal (1 unit)*
$231.14
(exc. GST)
$254.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $231.14 |
*price indicative
- RS Stock No.:
- 124-9401
- Mfr. Part No.:
- 3RP2025-2AP30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 0.05 s → 100 h | |
| Number of Contacts | 1 | |
| Switching Voltage | 300V | |
| Number of Timer Functions | 1 | |
| Contact Configuration | SPDT | |
| IP Rating | IP20 | |
| Contact Current | 5A | |
| Supply AC Voltage | 24V ac | |
| Supply DC Voltage | 24 V dc | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Cage Clamp | |
| Maximum Operating Temperature | 60°C | |
| Mode | ON Delay | |
| Width | 73mm | |
| Length | 45mm | |
| Standards/Approvals | IEC 60529, EN 61000-6-2, IEC 61812-1, EN 61000-6-4(3) | |
| Height | 60mm | |
| Series | 3RP20 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 0.05 s → 100 h | ||
Number of Contacts 1 | ||
Switching Voltage 300V | ||
Number of Timer Functions 1 | ||
Contact Configuration SPDT | ||
IP Rating IP20 | ||
Contact Current 5A | ||
Supply AC Voltage 24V ac | ||
Supply DC Voltage 24 V dc | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Cage Clamp | ||
Maximum Operating Temperature 60°C | ||
Mode ON Delay | ||
Width 73mm | ||
Length 45mm | ||
Standards/Approvals IEC 60529, EN 61000-6-2, IEC 61812-1, EN 61000-6-4(3) | ||
Height 60mm | ||
Series 3RP20 | ||
- COO (Country of Origin):
- CZ
Siemens SIRIUS 3RP20- On-Delay Timer Relay
SIRIUS 3RP20 series solid-state time delay relays are used in control, starting, and protective circuits for all switching operations involving time delays.
Their fully developed concept makes the time delay relays ideal modules for control cabinet, switchgear and control manufacturers in the industry.
• On-Delay function
• 45 mm width
• 1 or 2 changeover contacts
• Screw terminals
• DIN Rail mounting
- RS Stock No. 1249405
- Mfr. Part No. 3RP2525-1BB30
Each
$244.06
- RS Stock No. 1249406
- Mfr. Part No. 3RP2525-2BB30
Each
$243.51
- RS Stock No. 0155993
- Mfr. Part No. 3RP2025-2AQ30
Each
$231.14
- RS Stock No. 2104289
- Mfr. Part No. 1SVR508100R0000
Each
$77.80
Related links
- Siemens 3RP20 Series DIN Rail Timer Relay 24 V dc 24V ac Multifunction-Function, SPDT
- Siemens 3RP20 Series Snap-On Timer Relay 24 V dc 24V ac 8-Function, CO Switch Configuration
- Siemens 3RP20 Series Snap-On Timer Relay 24 to 240 V ac/dc 24V ac 0.05 to 100 h CO
- Siemens 3RP25 Series DIN Rail Timer Relay 24 V dc 24V ac 1 to 20 s SPDT Switch
- ABB 1SVR Series DIN Rail Timer Relay 24 V dc 240V ac 1-Function, SPDT Switch Configuration
- ABB CT-C Series DIN Rail Timer Relay 240 V ac 1-Function, SPDT Switch
- ABB DIN Rail Timer Relay 24 V dc 24V ac 0.05 s to 10 min SPDT Switch Configuration
- ABB CT-C Series DIN Rail Timer Relay 24 to 240 V ac 24V ac 0.05 s to 100 h SPDT












