Siemens 3RP25 Series DIN Rail Timer Relay, 1-Contact, 24 V dc 24V ac, 0.05 s → 100 h, Multifunction-Function,

Subtotal (1 unit)*

$322.03

(exc. GST)

$354.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$322.03

*price indicative

RS Stock No.:
124-9389
Mfr. Part No.:
3RP2505-2AB30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Timer Relay

Function

Multifunction

Mount Type

DIN Rail

Time Range

0.05 s → 100 h

Number of Contacts

1

Switching Voltage

300V

Number of Timer Functions

Multifunction

Contact Configuration

SPDT

IP Rating

IP20

Supply AC Voltage

24V ac

Contact Current

5A

Minimum Operating Temperature

-25°C

Supply DC Voltage

24 V dc

Maximum Operating Temperature

60°C

Terminal Type

Push-in

Mode

Multifunction

Height

100mm

Length

17.5mm

Standards/Approvals

IEC 61812-1, IEC 60068-2-27, IEC 61000-4-3, UL (R300 / B300), IEC 61000-4-4, IEC 60529, IEC 61000-4-5, IEC 61000-4-2, EN 954-1, IEC 60664

Width

91.6mm

Series

3RP25

COO (Country of Origin):
DE

SIRIUS 3RP25 - Multifunction Timer Relay


Timing relay SIRIUS 3RP25, 27 functions, for all switching operations involving time delays in control, starting, protection and regulation circuits.

Wide range of applications due to wide variety of functions within a very small space. Can be used worldwide thanks to international approvals and wide range of voltages. The innovative enclosure concept in an industrial design offers labelled cover caps, removable terminals and much more.

Available as single or multifunctional time relay with semi-conductor output or as electromechanical relay with or without positively driven operation, in each case with various connection technologies.

The scope of supply already includes adhesive films for marking of functions.

The 3RP25 timing relays replace the well-proven 3RP15 series.

Features and Benefits:


  • Multifunction time relay

  • LED indicator

  • Screw-type or spring-loaded terminals

  • Time range selector switch on the front

  • DIN rail mounting

  • Accessories for 3RP25:


  • Push-in lugs for wall mounting, stock-no. 831-6088

  • Sealing cover for 17.5 mm time relays, stock-no. 831-6081

  • Sealing cover for 22.5 mm time relays, stock-no. 831-6085

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy