TE Connectivity 8-1437 Series Board Timer Relay, 2-Contact, 120 V 120V, 0.5 → 15 s, 1-Function, DPDT-CO Switch
- RS Stock No.:
- 678-204
- Mfr. Part No.:
- 8-1437471-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$566.32
(exc. GST)
$622.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $566.32 |
*price indicative
- RS Stock No.:
- 678-204
- Mfr. Part No.:
- 8-1437471-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Timer Relay | |
| Mount Type | Board | |
| Time Range | 0.5 → 15 s | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | DPDT-CO | |
| Supply DC Voltage | 120 V | |
| Supply AC Voltage | 120V | |
| Timing Adjustment | Knob | |
| Minimum Operating Temperature | -30°C | |
| Terminal Type | Solder | |
| Maximum Operating Temperature | 65°C | |
| Length | 50mm | |
| Width | 50mm | |
| Height | 101mm | |
| Series | 8-1437 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Timer Relay | ||
Mount Type Board | ||
Time Range 0.5 → 15 s | ||
Number of Contacts 2 | ||
Number of Timer Functions 1 | ||
Contact Configuration DPDT-CO | ||
Supply DC Voltage 120 V | ||
Supply AC Voltage 120V | ||
Timing Adjustment Knob | ||
Minimum Operating Temperature -30°C | ||
Terminal Type Solder | ||
Maximum Operating Temperature 65°C | ||
Length 50mm | ||
Width 50mm | ||
Height 101mm | ||
Series 8-1437 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Time delay relay designed for both AC and DC applications, featuring a 2 Form C (DPDT-CO) contact arrangement with a 10 A contact rating. It operates at 120 VAC/VDC. With a timing range of 0.5 to 15 seconds controlled by a knob. Measuring 101 mm in height and 50 mm in both length and width, it performs reliably in ambient temperatures up to 65°C, making it suitable for industrial timing and control applications.
Off Delay mode of operation
Socket mount
RoHS compliant
Related links
- TE Connectivity 8-1437 Series Vertical PCB Header 0.062 in Pitch Shrouded
- Omron H3DK Series DIN Rail Timer Relay 24 to 240 V dc 100V ac 1 to 120 s
- Omron H3BA Series DIN Rail Timer Relay 5 s, DPDT Switch Configuration
- Omron H3CR Series DIN Rail Timer Relay 100 to 125 V dc 100V ac 0.5 to 120 s,
- TE Connectivity 7-1617 Series Chassis Mount Timer Relay 28 V 1-Function, DPDT-CO Switch
- Omron H3BA Series DIN Rail Timer Relay 30 s, DPDT Switch Configuration
- TE Connectivity 7-1617 Series Chassis Mount Timer Relay 28 V 1-Function, DPDT-CO Switch Configuration
- TE Connectivity 7012PFX Series Panel Mount Relay 125 V dc 120V 1-Function, DPDT-CO Switch
