Omron H3Y-2 Series DIN Rail Solid State Timer, 8-Contact 120V ac, 0.2 → 5 s, Single-Function, DPDT Switch

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$231.47

(exc. GST)

$254.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$231.47-
3 - 4$222.204%
5 +$212.928%

*price indicative

RS Stock No.:
794-8909
Mfr. Part No.:
H3Y-2 AC100-120 5S
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Solid State Timer

Function

Timer

Mount Type

DIN Rail

Time Range

0.2 → 5 s

Number of Contacts

8

Number of Timer Functions

Single

Contact Configuration

DPDT

IP Rating

IP40

Contact Current

3A

Minimum Operating Temperature

-10°C

Supply AC Voltage

120V ac

Maximum Operating Temperature

50°C

Mode

Other

Terminal Type

8-Pin Connector

Width

28mm

Height

28mm

Standards/Approvals

UR, EN, CSA

Length

21.5mm

Series

H3Y-2

COO (Country of Origin):
CN

Omron H3Y Series Solid State Timer, 5s Time Range, 120V AC Supply Voltage - H3Y-2 AC100-120 5S


This solid-state timer provides time-delay switching for control and automation panels, designed to operate from an AC supply in industrial environments. It delivers a fixed five-second timing function and connects via solder terminals for integration into control circuitry. The unit is intended for DIN-rail mounting and is suitable where Compact time-delay relays are required within electrical assemblies.

Features and Benefits:


• Dual-pole double-throw contacts allow versatile switching arrangements
• Rated contact current 3A enables control of moderate loads
• Operates from 120V AC supply for common industrial mains use
• Eight contact points support multiple circuit connections
• Ambient range -10°C to 50°C permits varied indoor installations
• IP40 enclosure provides Basic protection in cabinet environments

Applications


• Suitable for timed control of motor starters and contactors
• Ideal for sequencing operations in conveyor systems
• Used with industrial control panels requiring Compact timers
• Can be used for delay functions in HVAC control circuits
• Suitable for retrofitting into automation racks on DIN rail

What contact arrangement does it use for switching?


It uses a DPDT configuration, offering two changeover contact sets to switch separate circuits or provide complementary outputs.

How is the unit mounted within a control enclosure?


The body is designed for DIN-rail mounting, allowing straightforward installation onto standard rail profiles in control cabinets.

Which approvals indicate suitability for industrial installations?


It carries UR, EN and CSA approvals, reflecting assessment to relevant safety and performance standards for electrical components.

What connection method is required during assembly?


Terminals are designed for soldered connections, so PCB or wired assemblies must accommodate soldering to secure electrical contacts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy