TE Connectivity 7-1617 Series Chassis Mount Timer Relay, 2-Contact, 28 V, 10 s, 1-Function, DPDT-CO Switch Configuration

This image is representative of the product range

Subtotal (1 unit)*

$1,168.46

(exc. GST)

$1,285.31

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,168.46

*price indicative

RS Stock No.:
679-082
Mfr. Part No.:
7-1617808-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Timer Relay

Mount Type

Chassis Mount

Time Range

10 s

Number of Contacts

2

Number of Timer Functions

1

Contact Configuration

DPDT-CO

Supply DC Voltage

28 V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Terminal Type

Solder

Width

25.79mm

Length

43.6mm

Height

25.4mm

Series

7-1617

Non Compliant

COO (Country of Origin):
IN
The TE Connectivity Time Delay Relay is a DC-powered, chassis-mounted relay designed for high-reliability switching in demanding environments. It features a 2 Form C (DPDT-CO) contact configuration and supports a 10 amp contact rating, making it suitable for both control and power applications. Hermetically sealed construction ensures protection against moisture and contaminants, while its thermal endurance allows operation up to 125 degrees Celsius.

Contact configuration is 2 Form C DPDT-CO

Mounting style is chassis mount

Maximum operating temperature is 125 degrees Celsius

Related links