Omron H5CC Series Flush Timer Relay, 1-Contact, 12 → 48 V dc 12V ac, 48 V ac, 0.001 s → 999999h h,
- RS Stock No.:
- 402-682
- Mfr. Part No.:
- H5CC-A11D
- Brand:
- Omron
Subtotal (1 unit)*
$525.32
(exc. GST)
$577.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7 unit(s) shipping from 01 December 2026
Units | Per unit |
|---|---|
| 1 + | $525.32 |
*price indicative
- RS Stock No.:
- 402-682
- Mfr. Part No.:
- H5CC-A11D
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Relay | |
| Function | Multifunction | |
| Mount Type | Flush | |
| Time Range | 0.001 s → 999999h h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 2 | |
| Switching Voltage | 250V | |
| Contact Configuration | SPDT | |
| IP Rating | IP66 | |
| Timing Adjustment | Polar | |
| Supply AC Voltage | 12V ac, 48V ac | |
| Minimum Operating Temperature | -10°C | |
| Contact Current | 5A | |
| Supply DC Voltage | 12 → 48 V dc | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Plug-In | |
| Mode | Other | |
| Width | 48mm | |
| Standards/Approvals | CCC GB/T 14048.5, VDE0106/P100, RCM, CSA C22.2 No. 14, UKCA, UL508, EN61812-1 | |
| Height | 48mm | |
| Length | 63.7mm | |
| Series | H5CC | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Relay | ||
Function Multifunction | ||
Mount Type Flush | ||
Time Range 0.001 s → 999999h h | ||
Number of Contacts 1 | ||
Number of Timer Functions 2 | ||
Switching Voltage 250V | ||
Contact Configuration SPDT | ||
IP Rating IP66 | ||
Timing Adjustment Polar | ||
Supply AC Voltage 12V ac, 48V ac | ||
Minimum Operating Temperature -10°C | ||
Contact Current 5A | ||
Supply DC Voltage 12 → 48 V dc | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Plug-In | ||
Mode Other | ||
Width 48mm | ||
Standards/Approvals CCC GB/T 14048.5, VDE0106/P100, RCM, CSA C22.2 No. 14, UKCA, UL508, EN61812-1 | ||
Height 48mm | ||
Length 63.7mm | ||
Series H5CC | ||
- COO (Country of Origin):
- CN
Omron H5CC Series Timer Relay, 0.001s to 999999h Time Range, 5A Contact Current - H5CC-A11D
Features and Benefits:
• SPDT contact rated 5A for moderate load switching
• Switching capability up to 250V for broad circuit compatibility
• Polar timing adjustment for precise control of interval settings
• IP66 enclosure rating for reliable protection against dust and water
• Plug-in terminals for Rapid installation and serviceability
Applications
• Ideal for delay control in electrical panels and switchgear
• Used for timing routines in process control instrumentation
• Can be used for machine start/stop sequencing in workshops
• Used with control cabinets requiring dust- and water-resistant components
What supply voltages can be used to power the unit?
How does the relay mount and connect in a control panel?
What environmental temperatures can it operate within?
Which standards and approvals does it meet for industrial use?
Related links
- Omron H5CC Series Flush Timer Relay 12 to 48 V dc 12V ac 0.001 s to 999999h h SPDT
- Omron H5CC Series Flush Timer Relay 100 to 240 V 100V ac 0.001 s to 999999h h SPDT
- Omron H5CC Series Flush Timer Relay 24 to 240 V dc 24V ac 0.001 s to 999999h h SPDT
- Omron H5CC Series Flush Timer Relay 12 to 48 V dc 12V ac 0.001 s to 999999h h, 2-Function
- Omron H5CC Series Flush Timer Relay 12 to 48 V dc 24V 2-Function, SPDT Switch
- Omron H5CC Series Flush Timer Relay 100 to 240 V dc 100V ac 0.001 s to 999999h h, 2-Function
- Omron H5CC Series Flush Timer Relay 100 to 240 V dc 100V ac 0.001 s to 999999h h
- Omron H5CC Series Flush Timer Relay 100 to 240 V dc 100V ac 0.001 s to 999999h h 2 x
