Omron H5CC Series DIN Rail, Panel, Socket Timer Relay, 1-Contact, 24 → 240 V dc 24V ac, 240 V ac, 0.001 s

Subtotal (1 unit)*

$465.55

(exc. GST)

$512.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$465.55

*price indicative

RS Stock No.:
402-729
Mfr. Part No.:
H5CC-L8EF
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Timer Relay

Mount Type

DIN Rail, Panel, Socket

Function

Multifunction

Time Range

0.001 s → 999999h h

Number of Contacts

1

Switching Voltage

250V ac

Number of Timer Functions

2

Contact Configuration

2 x SPDT

IP Rating

IP66

Timing Adjustment

Polar

Supply DC Voltage

24 → 240 V dc

Contact Current

5A

Minimum Operating Temperature

-10°C

Supply AC Voltage

24V ac, 240V ac

Terminal Type

Plug-In

Maximum Operating Temperature

55°C

Mode

Other

Height

48mm

Standards/Approvals

UL508/CSA C22.2 No. 14, RCM, EN61812-1, VDE0106/P100, CCC GB/T 14048.5, UKCA

Length

63.7mm

Width

48mm

Series

H5CC

COO (Country of Origin):
CN
The Omron H5CC Digital Timer equipped with New and improved design for easier use, programming, maintenance and user feedback. The improved user interface is intuitive and offers better overall visibility. Replacement time notification function notifies the user of potential preventive maintenance. The white color display offers better visual clarity and visibility and the color universal design is used. Up and Down Keys are provided for all six digits, which reduces the number of button operations during setup and other processes.

Easy operation is realized by the operation guide on which each key lights up

Replacement time is notified in advance by predicting the service life

Body depth of all models with screw terminals has been reduced to 59 mm

Equipped with the Output ON OFF inversion function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy