Omron H5CC Series Flush Timer Relay, 1-Contact, 100 → 240 V dc 100V ac, 240 V ac, 0.001 s → 999999h h,

Subtotal (1 unit)*

$525.32

(exc. GST)

$577.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$525.32

*price indicative

RS Stock No.:
402-684
Mfr. Part No.:
H5CC-A11S
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Timer Relay

Function

Multifunction

Mount Type

Flush

Time Range

0.001 s → 999999h h

Number of Contacts

1

Number of Timer Functions

2

Switching Voltage

250V

Contact Configuration

SPDT

IP Rating

IP66

Supply AC Voltage

100V ac, 240V ac

Supply DC Voltage

100 → 240 V dc

Contact Current

5A

Minimum Operating Temperature

-10°C

Timing Adjustment

Polar

Maximum Operating Temperature

55°C

Terminal Type

Plug-In

Mode

Other

Width

48mm

Height

48mm

Standards/Approvals

EN61812-1, UKCA, UL508, RCM, CSA C22.2 No. 14, CCC GB/T 14048.5, VDE0106/P100

Length

63.7mm

Series

H5CC

COO (Country of Origin):
CN

Omron H5CC Series Timer Relay, 0.001s to 999999h Time Range, IP66 Rating - H5CC-A11S


This timer relay is a Compact control device designed for timing functions in industrial control panels and automation systems. It combines selectable time operation modes with single-pole changeover switching to manage sequences and delays in electrical circuits. The unit is intended for flush mounting and connects via a removable Terminal Block for straightforward serviceability.

Features and Benefits:


• SPDT contact rated 5A for switching moderate loads • Time range from 0.001s to 999999h for extreme flexibility • Accepts 100-240V AC or 100-240V DC supply for universal installation • Switching capability up to 250V to handle typical control voltages • Polar timing adjustment for precise setpoint tuning • IP66 enclosure rating for protection against dust and powerful water jets

Applications


• Suitable for sequencing starters in motor control cabinets • Ideal for timing interlocks on conveyor systems • Used for delayed switching in lighting and signalling circuits • Can be used for automation timing in testing rigs • Suitable for control logic in HVAC and process panels

How is the device mounted and connected within a panel?


It is designed for flush mounting and uses a plug-in Terminal Block to allow quick insertion and removal without rewiring.

Which environment limits should be observed during installation?


The relay is intended for use within an operating temperature band from -10°C to 55°C and its IP66 rating means it tolerates dust ingress and powerful water jets but not continuous immersion.

How many independent timer functions are available for selection?


The unit provides two selectable timing functions to cover different delay and sequence requirements.

What approvals support deployment in regulated installations?


It carries multiple standards and approvals including EN61812-1, UKCA, UL508, RCM, CSA C22.2 No.14, CCC GB/T14048.5 and VDE0106/P100.

What are the physical connection and footprint considerations for panel design?


The relay has a plug-in Terminal Interface and a Compact footprint measuring 48mm in width and 63.7mm in length to aid dense mounting layouts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy