Omron H5CC Series DIN Rail, Panel, Socket Timer Relay, 1-Contact, 12 → 48 V dc 12V ac, 48 V ac, 0.001 s →

Subtotal (1 unit)*

$465.55

(exc. GST)

$512.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$465.55

*price indicative

RS Stock No.:
402-728
Mfr. Part No.:
H5CC-L8ED
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Timer Relay

Function

Multifunction

Mount Type

DIN Rail, Panel, Socket

Time Range

0.001 s → 999999h h

Number of Contacts

1

Switching Voltage

250V ac

Number of Timer Functions

2

Contact Configuration

SPDT

IP Rating

IP66

Timing Adjustment

Polar

Supply DC Voltage

12 → 48 V dc

Contact Current

5A

Supply AC Voltage

12V ac, 48V ac

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Mode

Other

Terminal Type

Plug-In

Width

48mm

Length

63.7mm

Height

48mm

Standards/Approvals

VDE0106/P100, cULus (or cURus) UL508/CSA C22.2 No. 14, UKCA, CCC GB/T 14048.5, RCM, EN61812-1

Series

H5CC

COO (Country of Origin):
CN
The Omron H5CC Digital Timer equipped with New and improved design for easier use, programming, maintenance and user feedback. The improved user interface is intuitive and offers better overall visibility. Replacement time notification function notifies the user of potential preventive maintenance. The white color display offers better visual clarity and visibility and the color universal design is used. Up and Down Keys are provided for all six digits, which reduces the number of button operations during setup and other processes.

Easy operation is realized by the operation guide on which each key lights up

Replacement time is notified in advance by predicting the service life

Body depth of all models with screw terminals has been reduced to 59 mm

Equipped with the Output ON OFF inversion function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy