Omron H5CC Series Flush Timer Relay, 1-Contact, 12 → 48 V dc 12V ac, 48 V ac, 0.001 s → 999999h h,

Subtotal (1 unit)*

$525.32

(exc. GST)

$577.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$525.32

*price indicative

RS Stock No.:
402-689
Mfr. Part No.:
H5CC-ASD
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Timer Relay

Mount Type

Flush

Function

Timer

Time Range

0.001 s → 999999h h

Number of Contacts

1

Switching Voltage

250V ac

Number of Timer Functions

2

Contact Configuration

SPST

IP Rating

IP66

Timing Adjustment

Polar

Supply AC Voltage

12V ac, 48V ac

Supply DC Voltage

12 → 48 V dc

Contact Current

5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Mode

Other

Terminal Type

Screw

Width

48mm

Standards/Approvals

UL508, CCC, RCM, EN61812-1, CSA C22.2 No. 14, VDE0106/P100, cULus, UKCA, cURus

Height

48mm

Length

59mm

Series

H5CC

COO (Country of Origin):
CN

Omron H5CC Series Timer Relay, 0.001s to 999999h Time Range, 5A Contact Current - H5CC-ASD


This timer relay provides adjustable time control for automation and control systems, offering multiple timing functions within a Compact panel-mounted unit. It operates across AC and DC supplies and is intended for installations requiring a single switched output and environmental protection in challenging conditions.

Features and Benefits:


• SPST contact rated at 5A for straightforward switching applications
• Time range 0.001s-999999h for extremely fine to very long delays
• AC/DC supply 12V or 48V compatibility for flexible system integration
• IP66 ingress protection allowing use in dusty and water-exposed environments
• Polar timing adjustment enabling precise selection of delay settings
• Screw Terminal connections for secure wiring and serviceability

Applications


• Suitable for machinery control where single-circuit timing is required
• Ideal for delayed start sequences in electrical panels
• Used for interval timing in process automation systems
• Can be used for pump control where waterproof protection is needed
• Suitable for maintenance-by-replacement in Compact control assemblies

What contact arrangement does it provide and how does that affect circuit design?


It uses a single-pole single-throw contact, so it switches one circuit path and is best applied where a single make/break output suffices.

Which voltage options are available for supply and how do they influence wiring?


The unit accepts discrete AC supplies at 12V or 48V and DC supplies from 12V to 48V, permitting connection to common control supplies while requiring correct selection to match system voltage.

What environmental limits should installers observe for reliable operation?


The relay is rated for operation between -10°C and 55°C and carries an IP66 enclosure rating, so it must be mounted where ambient temperatures remain within that band and where protection from dust and powerful water jets is required.

How is the relay mounted and connected in panel assemblies?


It is designed for flush mounting and terminates via screw-type terminals, enabling integration into panel cut-outs with conventional fastening and wire termination methods.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy