Eaton DILM Series Timer Relay, 2-Contact, 200 → 240 V ac 200V ac, 240 V ac, 0.05 → 1 s, SPDT Switch

Subtotal (1 unit)*

$240.53

(exc. GST)

$264.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$240.53

*price indicative

RS Stock No.:
248-757
Mfr. Part No.:
105212 DILM32-XTED11-1(RAC240)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Timer Relay

Time Range

0.05 → 1 s

Number of Contacts

2

Contact Configuration

SPDT

IP Rating

IP20

Supply AC Voltage

200V ac, 240V ac

Minimum Operating Temperature

-25°F

Supply DC Voltage

200 → 240 V ac

Maximum Operating Temperature

60°F

Mode

OFF Delay

Height

38mm

Length

86mm

Width

45mm

Standards/Approvals

CE UL UL 508 VDE 0660 CSA-C22.2 No. 14-05 IEC/EN 60947-4-1 CSA, RoHS

Series

DILM

COO (Country of Origin):
DE
The Eaton Moeller series DILM timer module is designed to enhance operational efficiency in electrical systems. Engineered to function within a voltage range of 200-240VAC, this innovative device delivers precise timing control with a setting adjustment between 0.05 to 1 second. Built to comply with rigorous safety standards, it features an IP20 degree of protection, ensuring reliable operation in various environments. The DILM series supports both mechanical and electronic lifespan capabilities, exceeding three million operations, making it a robust solution for modern control applications. Its compact dimensions allow for seamless integration into equipment, while its ability to handle both on-delayed and off-delayed time functions adds versatility for various automated control tasks.

Provides reliable time-delay functions for enhanced process automation

Features a compact design, ensuring easy integration into diverse control setups

Constructed for a lifespan of over three million operations for increased durability

Meets international safety standards, providing peace of mind during use

Offers flexible mounting options for user convenience and adaptability

Includes an electronic snap-action mechanism for precise operation

Resists environmental factors with a robust IP20 rating against dust and moisture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy